| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1703494-4 |
| Series: | MCON Interconnection System |
| Gender: | Housing for male terminals |
| Number of Rows: | 1 |
| Pitch: | .157 in, 4 mm |
| Voltage: | 12 V DC |
| Polarization: | No |
| Body Material: | PBT GF |
| Number of Positions: | 3 |
| GPL: | N14 |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
| Circuit Application: | Signal |
| Sealable: | Yes |
| GPL Description: | Automotive |
| Product Code: | M104 |
| Connector System: | Wire to Wire |
| Length: | .74 in |
| Cable Exit Angle: | 180° |
| Height: | 14.95 mm, .589 in |
| Width: | 1.732 in, 44 mm |
| Mating Tab Width: | .047 in, 1.2 mm |
| Nominal Voltage Architecture: | 12 V |
| Body Color: | Yellow |
| Serviceable: | Yes |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Primary Locking Feature: | On the Terminal |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | 1-1703494-4 |
| SKU: | AMP1-1703494-4 |
1-1703494-4
| Heilind Number: | AMP1-1703494-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1703494-4 |
| Datasheet: | 3D Drawing |
| ECAD Model: |
Specifications
Detailed Description
Enhance signal connectivity in automotive applications with our MCON Interconnection System. This housing, designed for male terminals, offers reliable performance with its single row configuration and 4mm pitch. Crafted from durable PBT GF material, it meets stringent UL 94-HB flammability standards. With three positions and a 12V DC voltage rating, it ensures efficient circuit operation. The sealable design and wide operating temperature range of -40 to 125°C (-40 to 257°F) make it suitable for demanding environments. Featuring a yellow body, it is easily identifiable in assemblies. Its compact dimensions, measuring .74in in length, 14.95mm in height, and 44mm in width, allow for versatile installation. The 180° cable exit angle and nominal 1.2mm mating tab width facilitate convenient connectivity. With key features like terminal position assurance and primary locking, it guarantees secure mating and retention. RoHS compliant and serviceable, this connector accessory is a reliable choice for automotive systems.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 3-1579028-8 | ![]() |
For Use With
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/02/2014 | P-13-009711 - Manufacturing location change. | Download | |||


