| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1703498-4 |
| Series: | MCON Interconnection System |
| Gender: | Housing for male terminals |
| Number of Rows: | 1 |
| Pitch: | .157 in, 4 mm |
| Voltage: | 12 V DC |
| Polarization: | No |
| Body Material: | PBT GF |
| Number of Positions: | 2 |
| GPL: | N14 |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
| Circuit Application: | Signal |
| Sealable: | Yes |
| GPL Description: | Automotive |
| Product Code: | M104 |
| Connector System: | Wire to Wire |
| Length: | .583 in |
| Cable Exit Angle: | 180° |
| Height: | 1.732 in, 44 mm |
| Width: | 14.95 mm, .589 in |
| Mating Tab Width: | .047 in, 1.2 mm |
| Nominal Voltage Architecture: | 12 V |
| Body Color: | Yellow |
| Serviceable: | Yes |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Primary Locking Feature: | On the Terminal |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | 1-1703498-4 |
| SKU: | AMP1-1703498-4 |
1-1703498-4
Specifications
Detailed Description
Enhance your automotive connectivity with this MCON Interconnection System. Designed for male terminals, this housing features a single row configuration with 2 positions, ensuring secure signal transmission. With a 4mm pitch and 12V DC voltage rating, it guarantees reliable performance even in demanding environments. Crafted from UL 94-HB rated PBT GF material, it offers durability and safety. Its sealable construction and operating temperature range of -40 to 125°C make it suitable for various applications. Compact in size, it measures .583 inches in length and .589 inches in width, with a 180° cable exit angle for easy installation. The vibrant yellow body color adds visibility, while the integrated terminal position assurance feature ensures proper connection. RoHS compliant and serviceable, this connector accessory is a must-have for your automotive projects. Elevate your wiring setup with its efficient wire-to-wire connectivity solution.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1579028-5 | ![]() | |
| TE Connectivity 3-1579028-8 | ![]() |


