| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-171433-9 |
| Housing Material: | Nylon |
| Pitch: | .362 in, 9.2 mm |
| Terminal Type: | Tab |
| Orientation: | Straight |
| Number of Positions: | 6 |
| Housing Color: | Black |
| Mounting Style: | Cable Mount (Free-Hanging) |
| Insulated: | No |
| Product Type: | Terminal Housing |
| Housing Type: | Tab Housing |
| SKU: | AMP1-171433-9 |
1-171433-9
| Heilind Number: | AMP1-171433-9 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-171433-9 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your cable connections with this durable 6-position tab housing in sleek black nylon. Designed for optimal performance, it features a pitch of .362 inches (9.2 mm) and straight orientation for easy installation. The rugged construction ensures secure mounting, making it ideal for a variety of applications. Elevate your connectivity game with this essential component.


