| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-171826-2 |
| Amperage: | 3.5 A |
| Housing Material: | Nylon 6/6 |
| Number of Contacts: | 12 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Brass |
| Pitch: | .098 in, 2.5 mm |
| Voltage: | 250 VAC |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 250 |
| Contact Amperage: | 3.5 A |
| Number of Positions: | 12 |
| Housing Color: | Natural |
| Mount Orientation: | Horizontal |
| GPL: | 289 |
| Profile: | Low |
| Packaging: | Bag/Box |
| Operating Temperature Range: | -20 - 95 °C, -4 - 203 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Nickel |
| Panel Mount: | Without |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| Connector Height: | .264 in, 6.7 mm |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 1594 |
| Connector Length: | 1.181 in, 30 mm |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Contact Mating Area Plating Finish: | Matte |
| Contact Shape: | Square |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .142 in, 3.6 mm |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | .8 µm |
| Contact Mating Area Length: | .295 in, 7.5 mm |
| Contact Retention: | Without |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-171826-2 |
| SKU: | AMP1-171826-2 |
1-171826-2
| Heilind Number: | AMP1-171826-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-171826-2 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic assembly with our EI.SRS.POST HDR.ASS, a high-quality Board Mount connector designed for seamless integration. Offering 12 contacts in a single row, this connector boasts a compact design with a low profile, perfect for space-constrained applications. Constructed with durable Nylon 6/6 housing in a natural color, it ensures reliable performance in various environments. Featuring Through Hole - Solder termination, it guarantees secure and stable connections. With a current rating of 3.5 A and a voltage capacity of 250 VAC, it's suitable for signal circuit applications. The brass contacts with nickel plating provide excellent conductivity and corrosion resistance. Operating temperature range from -20 to 95°C (-4 to 203°F) allows for versatile use. RoHS compliant and UL 94V-0 rated for safety and environmental standards. This connector, part of our Wire to Board system, comes in a package quantity of 250, making it ideal for production needs. Upgrade your PCB assemblies with this efficient and reliable connector.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-171822-2 | ![]() | |
| TE Connectivity 1-172142-2 | ![]() |


