| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-172142-2 |
| Color: | Natural |
| Amperage: | 2 A |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | Nylon 6/6 |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Pitch: | .098 in, 2.5 mm |
| Voltage: | 250 V AC, 350 V DC |
| Contact Type: | Socket |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 1000 |
| Number of Positions: | 12 |
| Housing Color: | Natural |
| Insulation Resistance: | 500 MΩ |
| GPL: | 289 |
| Profile: | Low |
| Mating Retention Type: | Lock |
| Packaging: | Bag |
| Operating Temperature Range: | -20 - 95 °C, -4 - 203 °F |
| Circuit Application: | Power & Signal |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Connector Height: | 6.7 mm |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| Mating Connector Lock Type: | Lock |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 1593 |
| Circuit: | Standard |
| Contact Layout: | Inline |
| Connector Length: | 32 mm |
| Connector System: | Wire to Board |
| Connector Product Type: | Connector |
| Mating Retention: | With |
| Mating Connector Lock: | With |
| Housing Configuration: | Both Ends Closed |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-172142-2 |
| SKU: | AMP1-172142-2 |
1-172142-2
Specifications
Detailed Description
EIS LOW PROFILE HSG 12P NATURAL is a versatile housing unit designed for power and signal applications. With a receptacle gender and 12 positions, it offers efficient connectivity. Constructed from durable UL 94V-0 rated Nylon 6/6 material in a natural color, it ensures reliable performance. Featuring a 2A amperage rating and 250V AC/350V DC voltage, it meets standard power requirements. The housing has a cable mount (free-hanging) design for easy installation and a pitch of 2.5mm (.098in) for precise connections. With a low profile of 6.7mm and operating temperature range of -20 to 95°C (-4 to 203°F), it suits various environments. The connector type is housing with socket contacts, terminated by crimping for secure attachment to wires and cables. It comes in a package of 1000, ideal for large-scale projects. The connector aids in data and device connectivity, meeting RoHS compliance for environmental responsibility. Its polarization and locking features ensure proper mating alignment and retention. Overall, this connector is an essential component for PCB applications, offering efficient and durable performance.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 170354-1 | ![]() | |
| TE Connectivity 170355-1 | ![]() | |
| TE Connectivity 170369-1 | ![]() |


