| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1718485-1 |
| Color: | Brown |
| Series: | AMP MCP Connector System |
| Accessory Type: | Cover Assembly |
| Strain Relief: | No Strain Relief |
| Keying: | A |
| Body Material: | PBT GF |
| Package Quantity: | 900 |
| Number of Positions: | 36 |
| GPL: | J96 |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
| GPL Description: | Industrial & Commercial Transportation |
| Product Code: | J656 |
| Connector System: | Wire to Board, Wire-to-Device |
| Cable Exit Angle: | 180° |
| Part Aliases: | 1-1718485-1 |
| SKU: | AMP1-1718485-1 |
1-1718485-1
Specifications
Detailed Description
Enhance the functionality of your AMP MCP Connector System with this Carrier for Receptacle Inserts. Designed for 36 positions, it features a durable PBT GF body material in a sleek Brown color. This Cover Assembly accessory, with a keying of A, ensures a secure fit for your connectors. Perfect for industrial and commercial transportation applications, it offers reliable performance in a wide operating temperature range from -40 to 120°C (-40 to 248°F). With a packaging quantity of 900 pieces, this essential component is a must-have for your wire to board and wire-to-device connections. Rest assured, it complies with RoHS standards. Elevate your automotive connector setup with this efficient and high-quality component.
For Use With
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/20/2015 | P-14-010859 (xml) - Manufacturing location change. Following Part Numbers will be transferred from (German) supplier to (Hungary) supplier. | N/A | |||


