| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1718489-1 |
| Series: | AMP MCP 1.5K,AMP MCP Connector System |
| Gender: | Housing for female terminals |
| Number of Rows: | 2 |
| Pitch: | .157 in, 4 mm |
| Voltage: | 36 V DC |
| Row Spacing: | .138 in, 3.5 mm |
| Polarization: | No |
| Body Material: | PBT GF |
| Number of Positions: | 18 |
| GPL: | J11 |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
| Circuit Application: | Signal |
| Sealable: | No |
| GPL Description: | Industrial & Commercial Transportation |
| Product Code: | J608 |
| Connector System: | Wire to Board, Wire-to-Device, Wire to Wire |
| Length: | 1.512 in |
| Cable Exit Angle: | 180° |
| Height: | .374 in, 9.5 mm |
| Width: | 23.5 mm, .925 in |
| Mating Tab Width: | .063 in, 1.6 mm |
| Nominal Voltage Architecture: | 12 V, 24 V |
| Body Color: | Black |
| Serviceable: | Yes |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Primary Locking Feature: | On the Terminal |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | 1718489-1 |
| SKU: | AMP1718489-1 |
1718489-1
Specifications
Detailed Description
Enhance your industrial and commercial transportation systems with the AMP MCP 1.5 Receptacle Housing, featuring 18 positions for female terminals. This black housing, designed for wire-to-wire, wire-to-board, and wire-to-device connectivity, boasts a durable PBT GF body material meeting UL 94-HB flammability standards. With a 4mm pitch and 180° cable exit angle, it offers seamless signal transmission in a wide operating temperature range from -40 to 120°C. Ideal for 12V and 24V applications, this connector ensures reliable performance with terminal position assurance and primary locking features. RoHS compliant, it comes in a sturdy box packaging for convenience. Elevate your connector systems with the AMP MCP 1.5 series.


