| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1718491-3 |
| Series: | AMP MCP Connector System |
| Gender: | Housing for male terminals |
| Number of Rows: | 1, 2 |
| Pitch: | .157 in, .197 in, 4 mm, 5 mm |
| Voltage: | 36 V DC |
| Row Spacing: | .217 in, .248 in, 5.5 mm, 6.3 mm |
| Polarization: | Yes |
| Body Material: | PBT GF |
| Number of Positions: | 25 |
| GPL: | J96 |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
| Circuit Application: | Signal |
| Sealable: | No |
| GPL Description: | Industrial & Commercial Transportation |
| Product Code: | J656 |
| Connector System: | Wire to Wire |
| Length: | 1.75 in |
| Cable Exit Angle: | 180° |
| Height: | 1.262 in, 32.05 mm |
| Width: | 1.756 in, 44.6 mm |
| Mating Tab Width: | .059 in, .11 in, 1.5 mm, 2.8 mm |
| Nominal Voltage Architecture: | 12 V, 24 V |
| Body Color: | Blue |
| Serviceable: | Yes |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | Yes |
| Primary Locking Feature: | On the Terminal |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | 1-1718491-3 |
| SKU: | AMP1-1718491-3 |
1-1718491-3
Specifications
Detailed Description
Enhance your automotive connectivity with the AMP MCP Connector System, designed for high-performance applications. This series features a housing suitable for male terminals, with two rows and a choice of 5mm or 4mm pitch. Built for durability, it offers a voltage rating of 36V DC and is constructed with PBT GF material that meets UL 94-HB flammability standards. With 25 positions available, this connector ensures reliable signal transmission in industrial and commercial transportation settings. Its rugged design can withstand operating temperatures ranging from -40 to 120°C, making it ideal for harsh environments. The compact dimensions of 1.75in length, 1.262in height, and 1.756in width, with a 180° cable exit angle, allow for easy integration. Featuring primary locking and terminal position assurance, this connector guarantees secure connections. Whether for new installations or replacements, the AMP MCP Connector System is a dependable solution for your automotive wiring needs.


