| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1718562-1 |
| Series: | AMP MCP 2.8,AMP MCP Connector System |
| Gender: | Housing for female terminals |
| Number of Rows: | 1 |
| Pitch: | .236 in, 6 mm |
| Voltage: | 12 V DC |
| Polarization: | Yes |
| Body Material: | PBT |
| Number of Positions: | 4 |
| GPL: | N10 |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 130 °C, -40 - 266 °F |
| Circuit Application: | Signal |
| Sealable: | Yes |
| GPL Description: | Automotive |
| Product Code: | M105 |
| Connector System: | Wire to Board, Wire-to-Device, Wire to Wire |
| Length: | 1.457 in |
| Cable Exit Angle: | Other |
| Height: | 22.7 mm, .894 in |
| Width: | 1.299 in, 33 mm |
| Mating Tab Width: | .11 in, 2.8 mm |
| Nominal Voltage Architecture: | 12 V |
| Body Color: | Black |
| Serviceable: | Yes |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Primary Locking Feature: | On the Terminal |
| Part Aliases: | 1-1718562-1 |
| SKU: | AMP1-1718562-1 |
1-1718562-1
Specifications
Detailed Description
Easily connect and seal your automotive wiring with this 4-position housing for female terminals from the AMP MCP 2.8 Connector System. Designed for signal circuits, it ensures reliable performance in a wide operating temperature range. With a durable PBT body in sleek black, it's both serviceable and environmentally friendly with RoHS compliance. The compact design, featuring a 6mm pitch and 12V DC voltage, is perfect for wire-to-wire, wire-to-board, or wire-to-device connections. Its integrated polarization and primary locking feature provide added security, while the absence of lead-free solder processes makes installation hassle-free. Whether for professional installations or DIY projects, this housing offers convenience and quality in one.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1241394-1 | ![]() | |
| TE Connectivity 963294-1 | ![]() |


