| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1718643-4 |
| Series: | MCON Interconnection System |
| Gender: | Housing for female terminals |
| Number of Rows: | 1 |
| Pitch: | .157 in, 4 mm |
| IP Rating: | IP6K9K |
| Polarization: | Yes |
| Body Material: | Polyamide |
| Number of Positions: | 2 |
| GPL: | N14 |
| Operating Temperature Range: | -40 - 130 °C, -40 - 266 °F |
| Circuit Application: | Signal |
| Sealable: | Yes |
| GPL Description: | Automotive |
| Product Code: | M104 |
| Connector System: | Wire to Board, Wire-to-Device, Wire to Wire |
| Length: | .591 in |
| Cable Exit Angle: | 180° |
| Height: | 14.8 mm, .583 in |
| Width: | 1.043 in, 26.5 mm |
| Mating Tab Width: | .047 in, 1.2 mm |
| Body Color: | Black |
| Serviceable: | Yes |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | Yes |
| Hybrid Connector : | No |
| Primary Locking Feature: | On the Terminal |
| Part Aliases: | 1-1718643-4 |
| SKU: | AMP1-1718643-4 |
1-1718643-4
Specifications
Detailed Description
Enhance your automotive connectivity with our MCON Interconnection System, designed for seamless integration in wire-to-wire, wire-to-board, and wire-to-device configurations. This versatile housing unit, crafted from durable polyamide, features a single row construction with a 4mm pitch for optimal signal transmission. With IP6K9K rating and a sealing capability, it ensures reliable performance even in harsh environments. The housing, suitable for female terminals, offers polarization and terminal position assurance, guaranteeing secure connections. Operating efficiently in temperatures ranging from -40 to 130°C, it's ideal for automotive applications. Compact and serviceable, with a sleek black body, it's a must-have accessory for your connectivity needs. Fully RoHS compliant, it's a sustainable choice for your projects.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 5-1579007-3 | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 967067-1 | ![]() | |
| TE Connectivity 7-1452671-3 | ![]() | |
| TE Connectivity 7-1452665-3 | ![]() | |
| TE Connectivity 7-1452668-3 | ![]() |


