| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-172057-4 |
| Series: | MTEI |
| Housing Material: | Nylon 6/6 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Crimp, Through Hole - Solder |
| Contact Material: | Brass |
| Pitch: | .098 in, 2.5 mm |
| Voltage: | 250 V AC, 250 V DC |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 300 |
| Contact Amperage: | 5 A |
| Number of Positions: | 14 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| GPL: | 289 |
| Packaging: | Box |
| Operating Temperature Range: | -20 - 95 °C, -4 - 203 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 31.49 µin, .8 µm |
| Panel Mount: | Without |
| PCB Retention: | With |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| Connector Height: | 10.4 mm, .409 in |
| PCB Retention Type: | Retention Solder Tails |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 1508 |
| Connector Length: | 1.378 in, 35 mm |
| Connector System: | Wire to Board |
| Contact Shape: | Rounded |
| Mating Retention: | Without |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .13 in, 3.3 mm |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| Contact Mating Area Length: | .295 in, 7.5 mm |
| Contact Retention: | Without |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-172057-4 |
| SKU: | AMP1-172057-4 |
1-172057-4
Specifications
Detailed Description
Enhance your PCB connectivity with our MTEI series Board Mount connector. Designed for seamless integration, this connector features a durable Nylon 6/6 housing in a natural color, ensuring reliability in any application. With a vertical mount orientation and crimp/Through Hole-Solder termination method, installation is straightforward. The contact pins, made of brass with tin plating, offer excellent conductivity and corrosion resistance. Meeting UL 94V-0 flammability standards, this connector is safe for use in various environments. Its 14 positions with a pitch of 2.5mm accommodate signal circuitry, with a voltage rating of 250V AC/DC and a contact amperage of 5A. Perfect for wire-to-board connections, this PCB header is RoHS compliant, guaranteeing environmentally friendly manufacturing practices. With a package quantity of 300, it's ideal for bulk applications. Elevate your connectivity solutions with this high-quality connector.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-172051-4 | ![]() |


