| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-172142-0 |
| Color: | Natural |
| Amperage: | 2 A |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | Nylon 6/6 |
| Number of Contacts: | 10 |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Overall Height: | 6.7 |
| Overall Length: | 27 |
| Pitch: | .098 in, 2.5 mm |
| Voltage: | 250 V AC, 350 V DC |
| Contact Type: | Socket |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 1000 |
| Number of Positions: | 10 |
| Housing Color: | Natural |
| Insulation Resistance: | 500 MΩ |
| GPL: | 289 |
| Profile: | Low |
| Mating Retention Type: | Lock |
| Packaging: | Bag |
| Operating Temperature Range: | -20 - 95 °C, -4 - 203 °F |
| Circuit Application: | Power & Signal |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Connector Height: | 6.7 mm |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| Mating Connector Lock Type: | Lock |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 1593 |
| Circuit: | Standard |
| Contact Layout: | Inline |
| Connector Length: | 27 mm |
| Connector System: | Wire to Board |
| Connector Product Type: | Connector |
| Mating Retention: | With |
| Mating Connector Lock: | With |
| Housing Configuration: | Both Ends Closed |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-172142-0 |
| SKU: | AMP1-172142-0 |
1-172142-0
Specifications
Detailed Description
Enhance your electronic connections with our REC HSG LP EI SER CONN, a high-quality receptacle housing designed for optimal performance. Crafted from durable Nylon 6/6 in a natural finish, this low-profile connector features 10 contacts in a single row, perfect for power and signal applications. With a 2A amperage rating and 250V AC/350V DC voltage capacity, it ensures reliable connectivity. The cable mount (free-hanging) design with crimp termination method offers easy installation. Meeting UL 94V-0 flammability standards and operating in a wide temperature range (-20 to 95°C/-4 to 203°F), it guarantees safety and functionality. Mating retention and alignment features, along with a lock mechanism, provide secure connections. Ideal for wire-to-board setups, this connector is RoHS compliant, making it a sustainable choice for your projects. Each package includes 1000 units, catering to bulk requirements. Upgrade your PCB assemblies with this essential component, known for its Data and Devices compatibility.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 170354-1 | ![]() | |
| TE Connectivity 170355-1 | ![]() | |
| TE Connectivity 170369-1 | ![]() |


