| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-172210-1 |
| Housing Material: | Nylon |
| Pitch: | .236 in, 6 mm |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Number of Positions: | 2 |
| Housing Color: | Natural |
| Mating Retention Type: | Latch |
| Mating Alignment Type: | Polarization |
| Mounting Style: | Cable Mount (Free-Hanging) |
| Insulated: | No |
| Product Type: | Terminal Housing |
| Housing Type: | Receptacle |
| SKU: | AMP1-172210-1 |
1-172210-1
Specifications
Detailed Description
Enhance your cable connections with this straight orientation terminal housing, designed for efficient and secure crimping. Crafted from durable nylon in a natural hue, it offers a pitch of 6mm (.236 in) and accommodates two positions with receptacle terminals. Featuring a latch mating retention type and polarization alignment, it ensures a reliable and stable connection. Suitable for cable mount (free-hanging) installation, this housing guarantees convenience and versatility in various applications. Its RoHS compliance underscores its commitment to environmental responsibility. Upgrade your connectivity solutions with this high-quality terminal housing.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 60771-2 | RING CRIMP 18-14 AWG TPBR | ![]() |
| TE Connectivity 770902-1 | MINI UMNL SOCK 26-22 AWG SN | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/12/2025 | PCN-25-244302 - Material added. Please be aware of an alternative material is added on the listed part numbers to avoid global material shortage and interruptions in supply and ensuring lead time and delivery timely. New added material has been fully qualified which follows a strict procedure, which guarantees quality, ability to supply, and no changes to product performance. Product color could have slight difference between current and new added material, there is no impact on product performance. | Download | |||


