| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 770902-1 |
| Series: | Mini-Universal MATE-N-LOK |
| Accessory Type: | Contact |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Contact Material: | Brass |
| Voltage: | 600 V AC, 600 V DC |
| Contact Type: | Socket |
| Wire Type: | Stranded |
| Cable Type: | Discrete Wire |
| Contact Amperage: | 11.2 A |
| Termination Type: | Crimp |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Pre-Tin |
| Connector and Contact Terminate To: | Wire & Cable |
| Wire Size: | .12 - .4 mm², 22 - 26 AWG |
| Connector System: | Wire to Wire |
| Contact Termination Plating: | Pre-Tin |
| Wire Insulation Support: | Without |
| Accepts Wire Insulation Diameter: | .047 - .069 in, 1.19 - 1.75 mm |
| Contact Retention: | With |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| VDE Tested: | No |
| For Multiple Crimp: | No |
| Contact Orientation: | Straight |
| Wire Contact Termination Area Plating Material: | Pre-Tin |
| Contact Product Type: | Contact |
| Mating Pin Diameter: | .039 in, 1 mm |
| Standards Met: | CSA,UL UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 770902-1 |
| SKU: | AMP770902-1 |
770902-1
Specifications
Detailed Description
Introducing the MINI UMNL SOCK 26-22 AWG SN, a versatile contact accessory designed for use in the Mini-Universal MATE-N-LOK series. This cable mount contact features a crimp termination method, making it easy to install on 22-26 AWG stranded wires. With a voltage rating of 600 V AC/DC and a contact amperage of 11.2 A, it is suitable for power applications. Compliant with CSA and UL standards, with a flammability rating of UL 94V-0, this contact ensures reliable performance in various environments. Its pre-tin plating on the contact mating area offers enhanced conductivity and durability. Packaged in a reel with 7000 units, it is ideal for high-volume production. Operating temperature range of -55 to 105°C (-67 to 221°F) further enhances its versatility. RoHS compliant, this contact is a reliable choice for applications in appliances, meeting the needs of various industries.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-480424-0 | 04P CMNL PLUG HSG F/H NATL | ![]() |
| TE Connectivity 1-480426-0 | 04P CMNL CAP HSG F/H NATL | ![]() |
| TE Connectivity 1-480764-0 | 05P UMNL CAP HSG NATL | ![]() |
| TE Connectivity 1658537-1 | SOCKET CONT DUPL PLT STRIP HD- | ![]() |
| TE Connectivity 171637-1 | MINI U-M-N-L SOCKET CONTACT | ![]() |
| TE Connectivity 172168-1 | 6 CIR UNIV M-N-L PLUG | ![]() |
| TE Connectivity 172342-1 | MINI UMNL PLUG HOUSING 15P | ![]() |
| TE Connectivity 2-520261-2 | ULTRA-FAST 187 ASY REC 22-18 TPBR | ![]() |
| TE Connectivity 205203-3 | CRIMP SNAP RCPT ASSY,SIZE 1 | ![]() |
| TE Connectivity 61116-1 | CMNL PIN 24-18 PTBR | ![]() |
| TE Connectivity 61314-1 | CMNL SOK 24-18 TPBR | ![]() |
| TE Connectivity 770901-1 | MINI UMNL PIN 26-22 AWG SN | ![]() |
| TE Connectivity 770902-1 | Cut Strip - MINI UMNL SOCK 26-22 AWG SN | ![]() |
| TE Connectivity L77DDH50SU | MINI UMNL SOK 22-18 AWG SN | ![]() |
| TE Connectivity 794758-1 | MINI UMNL WIRE SEAL 18-26AWG | ![]() |
| TE Connectivity 794894-1 | 02P MINI UMNL PLUGS WIRE HOLES | ![]() |
| TE Connectivity 794895-1 | 6 CIR MINI UMNL RND WIRE HOLES | ![]() |
| TE Connectivity 794995-1 | MINI UMNL CAVITY PLUG SEAL | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/01/2019 | P-18-016543 - Manufacturing Location Change. Following Part Numbers will be dual sourced from USA and China facility. | Download | |||


