| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-172520-1 |
| Housing Material: | Nylon GF |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Pitch: | .098 in, 2.5 mm |
| Voltage: | 250 V AC, 250 V DC |
| Contact Type: | Pin |
| Package Quantity: | 1000 |
| Number of Positions: | 11 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| GPL: | 392 |
| Profile: | Low |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Signal |
| Panel Mount: | Without |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Pre-Tin |
| PCB Thickness (Recommended): | .047 - .063 in, 1.19 - 1.6 mm |
| Connector Height: | .14 in, 5 mm |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 1308 |
| Contact Layout: | Inline |
| Connector Length: | 1.32 in, 33.5 mm |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Mating Retention: | Without |
| PCB Mount Alignment: | Without |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| Contact Retention: | Without |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-172520-1 |
| SKU: | AMP1-172520-1 |
1-172520-1
Specifications
Detailed Description
Enhance your electronic connections with our Low Pro AMPIN 11P board mount connector. Designed with durability in mind, this connector features a nylon GF housing in a natural color, meeting UL 94V-0 flammability standards. With a compact profile and vertical mount orientation, it's perfect for signal applications in various electronic devices. Each package contains 1000 connectors, ensuring you have an ample supply for your projects. Operating in a wide temperature range from -40 to 105°C (-40 to 221°F), it offers reliable performance in diverse environments. The connector, with a pitch of 2.5mm (.098 in), accommodates up to 11 pins, suitable for intricate circuitry. Its pre-tin contact plating and PCB mount header assembly type make installation hassle-free. RoHS compliant and suitable for appliances, this connector is a must-have for your PCB connectivity needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 172781-4 | ![]() | |
| TE Connectivity 172782-5 | ![]() | |
| TE Connectivity 172782-7 | ![]() |


