| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 172782-7 |
| Amperage: | 2.5 A, 4 A |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Contact Material: | Brass |
| Contact Type: | Pin |
| Package Quantity: | 20000 |
| PCB Hole Diameter: | .039 in, .99 mm |
| Insulation Resistance: | 1000 MΩ |
| GPL: | 392 |
| Packaging: | Strip |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Post Tin |
| Contact Mating Area Plating Thickness: | 2 µm |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 1308 |
| Wire Size: | .12 - .4 mm², 26 - 22 AWG |
| Connector System: | Wire to Board, Wire to Wire |
| ECCN: | EAR99 |
| Wire Insulation Support: | With |
| Accepts Wire Insulation Diameter: | .055 - .059 in, 1.4 - 1.5 mm |
| Wire Contact Termination Area Plating Material: | Tin |
| Wire Contact Termination Area Plating Thickness: | 2 µm |
| Part Aliases: | AMP-0-0172782-7,EJ0796-000 172782-7 |
| SKU: | AMP172782-7 |
172782-7
Specifications
Detailed Description
Enhance signal connectivity with this Low Profile Mini Amp-In connector, designed for efficient wire termination in a variety of applications. Featuring a cable mount for easy installation, it offers a reliable crimp termination method with brass pin contacts for optimal conductivity. With a high amperage rating, it can accommodate wire sizes ranging from 26 to 22 AWG. The tin-plated contact areas ensure corrosion resistance, while the insulation support feature allows for secure wire attachment. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for your connectivity needs. RoHS compliant, it meets international standards for environmental responsibility. Perfect for appliances and electronic devices, this connector, in a package of 20,000, is ideal for high-volume production. Its strip packaging facilitates efficient assembly processes, making it a valuable component for wire-to-wire and wire-to-board connections in various circuit applications.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1445022-6 | MICRO MNL RFECEPT HSG SINGLE R | ![]() |
| TE Connectivity 1658621-6 | 26 NOVO MIL/CTR 15DP,LEAD FREE | ![]() |
| TE Connectivity 172520-7 | 7P 2.5MM MINI AMP-IN HDR HSG | ![]() |
| TE Connectivity 3-643813-3 | 03P MTA100 CONN ASSY POL RIB | ![]() |
| TE Connectivity 3-643813-4 | 04P MTA100 CONN ASSY POL RIB | ![]() |
| TE Connectivity 3-643813-6 | 06P MTA100 CONN ASSY POL RIB | ![]() |
| TE Connectivity 3-643817-3 | 03P MTA156 CONN ASSY 18AWG ORA | ![]() |
| TE Connectivity 32051 | PIDG SPD 22-16COMM 22-18MIL 10 | ![]() |
| TE Connectivity 499712-1 | KEYING PLUG,NOVO RCPT | ![]() |
| TE Connectivity 643067-3 | 03P MTA156 MOLDED COVER | ![]() |
| TE Connectivity 643075-3 | 03P MTA100 MOLDED COVER | ![]() |
| TE Connectivity 794210-1 | 20P MINI UMNL2 PLUG HSG UL94V0 | ![]() |
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2151246-1 | TE Connectivity 172782-7 Application Tooling | ![]() |
| TE Connectivity 2151246-2 | TE Connectivity 172782-7 Application Tooling | ![]() |
| TE Connectivity 7-2151246-7 | TE Connectivity 172782-7 Application Tooling | ![]() |
| TE Connectivity 2305570-1 | TE Connectivity 172782-7 Application Tooling | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2238190-1 | ![]() |


