| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-172520-4 |
| Housing Material: | Nylon GF |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Pitch: | .098 in, 2.5 mm |
| Voltage: | 250 V AC, 250 V DC |
| Contact Type: | Pin |
| Package Quantity: | 500 |
| Number of Positions: | 14 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| GPL: | 392 |
| Profile: | Low |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Signal |
| Panel Mount: | Without |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Pre-Tin |
| PCB Thickness (Recommended): | .047 - .063 in, 1.19 - 1.6 mm |
| Connector Height: | .14 in, 5 mm |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 1308 |
| Contact Layout: | Inline |
| Connector Length: | .36 in, 9.2 mm |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Mating Retention: | Without |
| PCB Mount Alignment: | Without |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| Contact Retention: | Without |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-172520-4 |
| SKU: | AMP1-172520-4 |
1-172520-4
Specifications
Detailed Description
Elevate your circuitry with our Low Pro Mini Amp-In HDR 14P connector, designed for seamless board mounting in a variety of applications. Crafted from durable Nylon GF, this single-row connector boasts a profile that minimizes space requirements while ensuring reliable signal transmission. With a pitch of 2.5mm and a voltage rating of 250V AC/DC, it's suitable for a wide range of electronic setups. The UL 94V-0 housing in a natural color offers superior safety and compliance. Operating efficiently in temperatures ranging from -40 to 105°C (-40 to 221°F), this connector is ideal for demanding environments. Featuring 14 pin contacts with pre-tin plating, it guarantees secure connections on PCBs with thicknesses between 1.19 and 1.6mm (.047-.063 inches). Its vertical mount orientation and shrouded header type enhance ease of use, making it a versatile choice for wire-to-board setups. Additionally, with RoHS compliance, you can trust in its environmental responsibility. Upgrade your assembly process with this high-quality connector, perfect for appliances and other signal-critical systems. Each package contains 500 units for your convenience.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 172781-4 | ![]() | |
| TE Connectivity 172782-5 | ![]() | |
| TE Connectivity 172782-7 | ![]() |


