| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-172890-2 |
| Color: | Natural |
| Gender: | Plug |
| Housing Material: | Nylon 6/6 |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Contact Material: | Brass |
| Pitch: | .079 in, 2 mm |
| Voltage: | 250 V AC, 250 V DC |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 500 |
| Number of Positions: | 12 |
| Housing Color: | Natural |
| GPL: | 392 |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Panel Mount: | Without |
| PCB Retention: | Without |
| PCB Thickness (Recommended): | 1.19 - 1.6 mm, 1.57 mm |
| Connector Height: | .14 in |
| Sealable: | No |
| Mating Alignment: | Without |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 1308 |
| Wire Size: | .05 - .15 mm², .12 - .35 mm², 26 - 22 AWG, 30 - 22 AWG |
| Contact Layout: | Inline |
| Connector Length: | 24.8 mm, .97 in |
| Connector System: | Wire to Board |
| Connector Product Type: | Connector |
| Mating Retention: | Without |
| Housing Configuration: | Both Ends Closed |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-172890-2 |
| SKU: | AMP1-172890-2 |
1-172890-2
Specifications
Detailed Description
Enhance your power and signal connections with this high-quality Cable Mount Plug. Designed for convenience and reliability, it features a durable Nylon 6/6 housing in a natural color, meeting UL 94V-0 flammability standards. With 12 positions for seamless connectivity, the brass contacts ensure efficient transmission. The 2mm pitch and crimp termination method make installation a breeze, accommodating wire sizes from 26 to 22 AWG. Operating at temperatures ranging from -40 to 105°C, this connector is suitable for various applications in appliances and beyond. Its compact design, measuring just 24.8mm in length, is ideal for wire-to-board setups. RoHS compliant and packaged in quantities of 500, it's perfect for both professional and DIY projects. Upgrade your PCB connections with this versatile and dependable connector.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 172781-4 | ![]() | |
| TE Connectivity 172782-5 | ![]() | |
| TE Connectivity 172782-7 | ![]() | |
| TE Connectivity 2238190-1 | ![]() |


