| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-173977-5 |
| Color: | Natural |
| Series: | AMP CT |
| Amperage: | 2 A |
| Gender: | Receptacle |
| Housing Material: | Polybutylene Terephthalate - GF |
| Number of Contacts: | 15 |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Insulation Displacement Crimp (IDC) |
| Pitch: | .079 in, 2 mm |
| Number of Positions: | 15 |
| GPL: | 398 |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Power & Signal |
| Sealable: | No |
| Mating Alignment: | With |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 0406 |
| Connector System: | Wire to Board |
| Mating Retention: | Without |
| Part Aliases: | 1-173977-5 |
| SKU: | AMP1-173977-5 |
1-173977-5
Specifications
Detailed Description
Enhance your connectivity with this CT Connector Mounting Receptacle Assembly, featuring a robust design with 15 contacts for seamless power and signal transmission. Made of durable Polybutylene Terephthalate - GF housing material, it ensures reliable performance in a range of environments. With a cable mount (free-hanging) configuration and insulation displacement crimp (IDC) termination method, installation is efficient and secure. Operating temperature range of -30 to 105 °C (-22 to 221 °F) makes it suitable for various applications. Ideal for wire-to-board connections, this connector is RoHS compliant, aligning with environmental standards. Elevate your connectivity solutions with this essential component.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 58074-1 | ![]() | |
| TE Connectivity 58372-1 | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-292254-5 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/07/2014 | E-14-005105 - Document Clarification. Drafting mistake. | Download | |||


