1-292254-5

Heilind Number:AMP1-292254-5
Manufacturer:TE Connectivity
Manufacturer Number:1-292254-5
ECAD Model:
3D Model

Description:

CT RELAY HDR ASSY 15P NAT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-292254-5
Series:AMP CT
Amperage:4 A
Connector Type:Connector Assembly
Housing Material:Nylon 6/6
Number of Contacts:15
Number of Rows:1
Mount Type:Panel Mount
Contact Material:Brass
Overall Width:.236 in, 6 mm
Overall Height:12 mm, .472 in
Overall Length:1.329 in, 33.78 mm
Pitch:.078 in, 2 mm
Contact Type:Pin
Strain Relief:No Strain Relief
Number of Positions:15
Housing Color:Natural
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Signal
Contact Layout:Inline
Connector System:Wire to Panel
Mating Retention:With
Connector and Housing Type:Plug to Plug Relay Header
Operating Voltage:125 V
Standards Met:UL 94V-0 CSA UL CSA UL 94V-0
SKU:AMP1-292254-5

Detailed Description

Easily assemble and connect with our CT Relay Header Assembly featuring 15 natural-colored pins. Made with high-quality Nylon 6/6 housing material and UL 94V-0 rated for safety, this connector is ideal for signal circuit applications. With a contact layout that's inline and a pitch of 2mm, it ensures reliable performance. The brass contacts allow for a maximum amperage of 4A and an operating voltage of 125V. Designed for panel mount installation, it offers a secure connection with mating retention. RoHS compliant and suitable for a wide temperature range from -40 to 105°C (-40 to 221°F), this assembly is a durable and efficient solution for your connectivity needs.