| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1743165-5 |
| Housing Material: | Nylon |
| Pitch: | 12 mm, .472 in |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Number of Positions: | 2 |
| Housing Color: | Yellow |
| Mounting Style: | Cable Mount (Free-Hanging) |
| Insulated: | No |
| Product Type: | Terminal Housing |
| Housing Type: | Receptacle |
| SKU: | AMP1-1743165-5 |
1-1743165-5
| Heilind Number: | AMP1-1743165-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1743165-5 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electrical connections with this durable and efficient terminal housing, crafted from sturdy nylon in a vibrant yellow hue. With a generous pitch of 12mm (.472 in) and a straight receptacle orientation, it offers seamless integration into your setup. Boasting two positions for optimal connectivity, it's perfect for various applications. The cable mount (free-hanging) design allows for easy installation, while its high-quality construction ensures reliability. Whether for professional use or DIY projects, this terminal housing is a must-have component. Upgrade your connectors today and experience enhanced performance.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1743165-2 | ![]() | |
| TE Connectivity 1-1743165-1 | ![]() |


