1-1744037-0

Heilind Number:AMP1-1744037-0
Manufacturer:TE Connectivity
Manufacturer Number:1-1744037-0
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

10P EC PWR.200 CL HDR ASSY VRT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1744037-0
Series:Economy Power
Housing Material:Nylon 6/6
Number of Rows:1
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Material:Copper Alloy
Pitch:.2 in, 5.08 mm
Voltage:250 V AC, 250 V DC
Contact Type:Pin, Tab
Strain Relief:No Strain Relief
Package Quantity:500
Contact Amperage:8 A
Number of Positions:10
Housing Color:Natural
Mount Orientation:Vertical
GPL:100
Mating Retention Type:Latch
Packaging:Bag
Operating Temperature Range:-13 - 221 °F, -25 - 105 °C
Circuit Application:Power
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:2.03 µm, 80 µin
Panel Mount:Without
PCB Retention:Without
Contact Termination Plating Thickness:1 µm, 31.49 µin, 39.37 µin, .8 µm
PCB Thickness (Recommended):.063 in, 1.6 mm
Connector Height:10.9 mm, .429 in
Sealable:No
Mating Alignment:With
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board
Product Code:D951
Number of Power Positions:10
Contact Layout:Inline
Connector Length:1.902 in, 48.32 mm
Connector System:Wire to Board
Contact Termination Plating:Tin
Connector Product Type:Header
ECCN:EAR99
Connector Width:.323 in, 8.2 mm
Mating Retention:With
PCB Mount Alignment:Without
Termination Post Tail Length:.146 in, 1 mm
Header Type:Unshrouded
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
Connector and Housing Type:Plug
Material Flammability Standard:UL 94V-0
Part Aliases:1-1744037-0
SKU:AMP1-1744037-0

Detailed Description

Discover the Economy Power series with this versatile board-mount connector. Featuring a single row design with ten positions, it offers reliable through-hole solder termination for easy installation. Constructed with durable Nylon 6/6 housing in a natural color, this connector is both sturdy and aesthetically pleasing. With a pitch of 5.08mm (.2 in) and a voltage rating of 250V AC/DC, it is ideal for power applications. The contact pins and tabs, made of copper alloy with tin plating, ensure efficient conductivity. Operating in a wide temperature range from -25°C to 105°C (-13°F to 221°F), this connector is suitable for various environments. Its compact size, with a height of 10.9mm (.429 in) and a length of 48.32mm (1.902 in), makes it space-efficient. The connector, part of the Wire to Board system, is perfect for appliances and other power-related uses. RoHS compliant and meeting UL 94V-0 flammability standards, it guarantees safety and environmental responsibility. The connector also features mating retention with a latch, ensuring secure connections. Whether for industrial or commercial applications, this header connector is a reliable solution for your power connectivity needs.