| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1744055-0 |
| Series: | Economy Power |
| Housing Material: | LCP (Liquid Crystal Polymer) |
| Number of Rows: | 1 |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Brass |
| Pitch: | .156 in, 3.96 mm |
| Voltage: | 250 VAC |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 500 |
| Contact Amperage: | 8 A |
| Number of Positions: | 10 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| GPL: | 100 |
| Packaging: | Package |
| Operating Temperature Range: | -13 - 221 °F, -25 - 105 °C |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 31.49 µin, .8 µm |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| Connector Height: | 10.9 mm, .429 in |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | D951 |
| Contact Layout: | Inline |
| Connector Length: | 1.559 in, 39.6 mm |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Connector Contact Load Condition: | Fully Loaded |
| Contact Shape: | Square |
| Connector Width: | .323 in, 8.21 mm |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .146 in, 3.7 mm |
| Header Type: | Unshrouded |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 31.49 µin, .8 µm |
| Contact Mating Area Length: | .303 in, 7.7 mm |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-1744055-0 |
| SKU: | AMP1-1744055-0 |
1-1744055-0
| Heilind Number: | AMP1-1744055-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1744055-0 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Introducing our Economy Power Connector, a reliable solution for your PCB assembly needs. With a housing made of LCP (Liquid Crystal Polymer) in a sleek black color, this connector features a single row design with 10 positions, ideal for power applications. The brass contacts, plated with tin, can handle up to 8A of current at 250VAC, ensuring efficient power transmission. Measuring 39.6mm in length and 10.9mm in height, this connector is designed for vertical mounting on PCBs with a thickness of 1.6mm. Operating in a wide temperature range from -25 to 105°C, it is suitable for various environments. With UL 94V-0 flammability standard compliance and lead-free solder processes, it meets quality and environmental standards. Perfect for appliances and other power-related circuit applications, this connector is a dependable choice for your projects. Packaged in quantities of 500, it offers convenience and value for your assembly needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1744416-0 | ![]() | |
| TE Connectivity 1-1744055-2 | ![]() |


