1-1744426-2

Heilind Number:AMP1-1744426-2
Manufacturer:TE Connectivity
Manufacturer Number:1-1744426-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Header Housing Assy, EP 2.5 RA, 12 Pos.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1744426-2
Series:Economy Power 2.5
Housing Material:Nylon
Number of Rows:1
Mount Type:Board Mount
Termination Method:Crimp, Through Hole - Solder
Contact Material:Copper Alloy
Pitch:.098 in, 2.5 mm
Voltage:250 VAC
Contact Type:Pin
Strain Relief:No Strain Relief
Package Quantity:250
Contact Amperage:4.2 A
Number of Positions:12
Housing Color:White
Mount Orientation:Right Angle
GPL:101
Packaging:Package
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:2 - 5 µm, 80 - 200 µin
Panel Mount:Without
PCB Retention:With
PCB Contact Termination Area Plating:Tin
Connector Height:.299 in, 7.6 mm
Sealable:No
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board
Product Code:L013
Wire Size:.13 - .6 mm², 20 - 26 AWG
Contact Layout:Inline
Connector Length:1.27 in, 32.5 mm
Connector System:Wire to Board
ECCN:EAR99
Connector Contact Load Condition:Fully Loaded
Contact Mating Area Plating Finish:Bright
PCB Contact Termination Area Plating Finish:Bright
Mating Retention:With
PCB Mount Alignment:With
Termination Post Tail Length:.125 in, 3.2 mm
Header Type:Shrouded
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:2.032 µm, 80 µin
Contact Retention:With
Glow Wire Rating:Standard Part - Not Glow Wire
Material Flammability Standard:UL 94V-0
Part Aliases:1-1744426-2
SKU:AMP1-1744426-2

Detailed Description

Enhance your circuit connectivity with our Economy Power 2.5 Header Housing Assembly. Designed for efficiency, this right-angle mount connector features a 12-position, single-row layout, perfect for power and signal applications. With a durable nylon housing in a sleek white finish, it meets UL 94V-0 flammability standards, ensuring safety. The contact pins, made of copper alloy with tin plating, offer reliable crimp and through-hole solder termination. Operating flawlessly in a wide temperature range from -55 to 105°C (-67 to 221°F), it's suitable for various environments. With a compact connector height of 7.6mm (.299in) and a pitch of 2.5mm (.098in), it's space-efficient yet capable of handling up to 4.2A at 250VAC. This assembly, featuring 20-26 AWG wire size compatibility, comes in a package of 250, making it ideal for appliance manufacturing or other industrial applications. RoHS compliant and suitable for lead-free solder processes, it's a sustainable choice for your connectivity needs. Elevate your PCB design with this high-quality, wave solder capable connector.