| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1969541-2 |
| Color: | Black |
| Series: | Economy Power 2.5 |
| Accessory Type: | TPA (Terminal Position Assurance) |
| Number of Rows: | 2 |
| Pitch: | .098 in, 2.5 mm |
| Package Quantity: | 8000 |
| Number of Positions: | 12 |
| GPL: | 101 |
| Packaging: | Bag |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | L950 |
| Connector System: | Wire to Wire |
| Connector Product Type: | Accessory |
| ECCN: | EAR99 |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Height: | 11.35 mm, .45 in |
| Part Aliases: | 1-1969541-2 |
| SKU: | AMP1-1969541-2 |
1-1969541-2
Specifications
Detailed Description
Enhance the security and reliability of your dual-row connections with this TPA (Terminal Position Assurance) Retainer. Designed for use with Economy Power 2.5 series connectors, this accessory ensures proper alignment and retention of wires, offering peace of mind in high-vibration environments. With a pitch of 2.5 mm and 12 positions, it guarantees a secure fit for your application. Crafted from durable black plastic, it withstands harsh operating temperatures ranging from -55 to 105°C. Packaged in a quantity of 8000, it is ideal for bulk installations. Compliant with RoHS regulations, it meets environmental standards without compromising performance. Elevate your board-to-board connections with this essential accessory.


