1-1744426-3

Heilind Number:AMP1-1744426-3
Manufacturer:TE Connectivity
Manufacturer Number:1-1744426-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Header Housing Assy, EP 2.5 RA, 13 Pos.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1744426-3
Series:Economy Power 2.5
Housing Material:Nylon
Number of Rows:1
Mount Type:Board Mount
Termination Method:Crimp, Through Hole - Solder
Contact Material:Copper Alloy
Pitch:.098 in, 2.5 mm
Voltage:250 VAC
Contact Type:Pin
Strain Relief:No Strain Relief
Package Quantity:250
Contact Amperage:4.2 A
Number of Positions:13
Housing Color:Natural
Mount Orientation:Right Angle
GPL:101
Packaging:Package
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:2 - 5 µm, 80 - 200 µin
Panel Mount:Without
PCB Retention:With
PCB Contact Termination Area Plating:Tin
Connector Height:.299 in, 7.6 mm
Sealable:No
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board
Product Code:L013
Wire Size:.13 - .6 mm², 20 - 26 AWG
Contact Layout:Inline
Connector Length:1.377 in, 35 mm
Connector System:Wire to Board
ECCN:EAR99
Connector Contact Load Condition:Fully Loaded
Contact Mating Area Plating Finish:Bright
PCB Contact Termination Area Plating Finish:Bright
Mating Retention:With
PCB Mount Alignment:With
Termination Post Tail Length:.125 in, 3.2 mm
Header Type:Shrouded
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:2.032 µm, 80 µin
Contact Retention:With
Glow Wire Rating:Standard Part - Not Glow Wire
Material Flammability Standard:UL 94V-0
Part Aliases:1-1744426-3
SKU:AMP1-1744426-3

Detailed Description

Introducing our Economy Power 2.5 Header Housing Assembly, designed for efficient board mounting in power and signal applications. This right angle connector features a 13-position layout, with crimp and through hole solder termination options for secure connectivity. Constructed with durable nylon housing and copper alloy contacts, it ensures reliable performance in a wide temperature range. With UL 94V-0 flammability standard compliance and lead-free solder processes, it meets rigorous safety and environmental regulations. The compact design, with a low profile height of 7.6mm, is ideal for space-constrained installations. Each package includes 250 units, making it a cost-effective solution for bulk projects. Designed for wire-to-board connections, this header assembly is suitable for appliances and various electronic devices. Its tin-plated contacts, with a mate area plating thickness of 80-200µin, provide excellent conductivity and corrosion resistance. With features like PCB retention and mounting alignment, installation is quick and hassle-free. Trust in the quality and performance of our Economy Power 2.5 Header Housing Assembly for your connectivity needs.