| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1744489-0 |
| Series: | Economy Power |
| Amperage: | 10 A |
| Housing Material: | Nylon |
| Number of Contacts: | 10 |
| Number of Rows: | 1 |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Brass |
| Body Orientation: | Straight |
| Pitch: | .156 in, 3.96 mm |
| Voltage: | 250 VAC |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 500 |
| Contact Amperage: | 10 A |
| Number of Positions: | 10 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| GPL: | 100 |
| Packaging: | Bag |
| Operating Temperature Range: | -13 - 221 °F, -25 - 105 °C |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 120 µin, 3 µm |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| Connector Height: | .323 in, 8.21 mm |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | D951 |
| Contact Layout: | Inline |
| Connector Length: | 1.559 in, 39.6 mm |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Connector Contact Load Condition: | Fully Loaded |
| Contact Shape: | Square |
| Connector Width: | .37 in, 9.4 mm |
| Mating Retention: | Without |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .145 in, 3.69 mm |
| Header Type: | Unshrouded |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 120 µin, 3 µm |
| Contact Mating Area Length: | .303 in, 7.7 mm |
| Contact Retention: | Without |
| Glow Wire Rating: | Glow Wire |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-1744489-0 |
| SKU: | AMP1-1744489-0 |
1-1744489-0
Specifications
Detailed Description
Introducing our Economy Power Pin Header, a versatile connector designed for power applications. With a straight body orientation and vertical mount orientation, it offers easy installation on printed circuit boards. Featuring 10 contacts in a single row, it ensures efficient power transmission with a 10A amperage rating and 250VAC voltage capability. The housing, made of UL 94V-0 rated nylon in a natural color, guarantees durability and safety. Each contact, crafted from brass and plated with tin, ensures reliable connectivity. With a pitch of 3.96mm and a compact connector length of 39.6mm, it's suitable for various PCB layouts. Ideal for appliances and other power-related circuitry, this connector complies with RoHS standards for environmental responsibility. Explore its seamless Wire to Board connection for your next project.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1744416-0 | ![]() | |
| TE Connectivity 1-1744544-0 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/20/2014 | E-14-018016 (xml) - Product Improvement. Reduce after-solder bow of header. Add extra cored areas in housing and change twin front-gates to a single center front-gate. | N/A | |||


