| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1747050-2 |
| Series: | GRACE INERTIA 7.92 |
| Housing Material: | Nylon 6/6 - GF |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Pitch: | .312 in, 7.92 mm |
| Voltage: | 300 V AC, 300 V DC |
| Contact Type: | Receptacle |
| Strain Relief: | No Strain Relief |
| Keying: | B |
| Package Quantity: | 1500 |
| Contact Amperage: | 10 A |
| Number of Positions: | 2 |
| Housing Color: | Red |
| GPL: | 429 |
| Mating Retention Type: | Inertia Locking, Latch, Locking Latch |
| Packaging: | Bag |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 31.5 µin, .8 µm |
| Panel Mount: | Without |
| PCB Retention: | With |
| Connector Height: | .373 in, 9.5 mm |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Keyed |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | L951 |
| Number of Power Positions: | 2 |
| Number of Signal Positions: | 2 |
| Wire Size: | 16 - 24 AWG, .22 - 1.38 mm², 434.18 - 2723.46 CMA |
| Contact Layout: | Inline |
| Connector Length: | 13.52 mm, .531 in |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Plug |
| ECCN: | EAR99 |
| Mating Retention: | With |
| Contact Retention: | With |
| Glow Wire Rating: | GWT 750°C (Without Flame) |
| Connector and Housing Type: | Plug Housing |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-1747050-2 |
| SKU: | AMP1-1747050-2 |
1-1747050-2
Specifications
Detailed Description
Introducing the GIC 7.92mm Pitch Connector Plug Housing, a vital component in the Grace Inertia 7.92 series. Constructed from durable Nylon 6/6 material with a high flammability standard of UL 94V-0, this connector ensures both reliability and safety. Featuring 2 positions in a single row, it is designed for cable mount (free-hanging) applications, offering a pitch of 7.92mm (.312 in) and a voltage rating of 300V AC/DC. With a contact amperage of 10A, it is suitable for power and signal circuit applications. The red housing color, along with keying options, allows for easy identification and secure mating. Each package includes 1500 units, making it a convenient choice for bulk installations. Operating within a wide temperature range (-30 to 105°C, -22 to 221°F), this connector is suitable for various environments. RoHS compliant and lead-free solder capable, it meets international standards for environmental responsibility. Perfect for appliances and other electronic devices, the GIC 7.92mm Pitch Connector Plug Housing ensures efficient connectivity in any application.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1747050-2 | ![]() | |
| TE Connectivity 1747050-3 | ![]() | |
| TE Connectivity 1-1747050-3 | ![]() |


