1-1747414-3

Heilind Number:AMP1-1747414-3
Manufacturer:TE Connectivity
Manufacturer Number:1-1747414-3
Datasheet:Agency Approval Document (TUV Certificate)
ECAD Model:
3D Model

Description:

DYNAMIC D4200 TAB HSG F/H 3P/X

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1747414-3
Connector Type:Housing
Gender:Plug
Housing Material:Polyester - GF
Number of Rows:1
Pitch:.25 in, 6.35 mm
Contact Type:Tab
Number of Positions:3
Housing Color:Black
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power
Connector and Contact Terminate To:Wire & Cable
Product:Rectangular Connector Housings
SKU:AMP1-1747414-3

Detailed Description

Enhance power connectivity with the DYNAMIC D4200 TAB HSG F/H 3P/X. This robust housing, designed for heavy-duty applications, features a single row with three positions for efficient power transmission. Crafted from durable polyester with glass fiber reinforcement, it ensures long-lasting performance even in harsh environments. The sleek black housing, with a 6.35mm pitch, offers easy installation and secure connections. Operating smoothly in temperatures ranging from -55 to 105°C (-67 to 221°F), it guarantees reliability in various settings. Suitable for wire and cable termination, this connector housing is a dependable choice for power circuit applications. Rest assured, it complies with RoHS standards, making it an eco-friendly solution for your connectivity needs.