| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1747276-3 |
| Series: | Dynamic 4000 Series |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | Polyester - GF |
| Number of Contacts: | 3 |
| Number of Rows: | 1 |
| Pitch: | .25 in, 6.35 mm |
| Contact Type: | Socket |
| Number of Positions: | 3 |
| Housing Color: | Black |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power |
| Connector and Contact Terminate To: | Wire & Cable |
| Product: | Rectangular Connector Housings |
| Standards Met: | UL 94V-0 UL |
| SKU: | AMP1-1747276-3 |
1-1747276-3
Specifications
Detailed Description
Enhance your power connectivity with the Dynamic D4200 REC HSG3P/X housing. Part of the Dynamic 4000 Series, this receptacle housing is meticulously crafted from UL 94V-0 rated polyester with glass fiber reinforcement, ensuring optimal performance and safety. With three socket contacts in a single row, it offers reliable power transmission for various applications. The black housing, designed for wire and cable termination, is suitable for heavy-duty use, meeting stringent operating temperature requirements from -55 to 105 °C (-67 to 221 °F). Compliant with RoHS standards, it's a dependable choice for demanding power connector solutions. Elevate your connectivity with this high-quality component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1318119-3 | DYNAMIC D-2100 REC HSG 6P | ![]() |
| TE Connectivity 1-175218-5 | 3.81 DYNAMIC REC L LP TN 20-16 | ![]() |
| TE Connectivity 1-178128-3 | DYNAMIC 3200 REC HSG 3P SGL | ![]() |
| TE Connectivity 1-178288-5 | 3.81 DYNAMIC REC HSG 5P | ![]() |
| TE Connectivity 1-179958-3 | DYNAMIC D-5200S REC HSG 3P K/X | ![]() |
| TE Connectivity 1-917659-6 | DYNAMIC 3200 D/ROW REC HSG 12P | ![]() |
| TE Connectivity 1318105-1 | DYNAMIC D-2000 REC CONT M | ![]() |
| TE Connectivity 917807-2 | DYNAMIC D-5200 REC HSG ALL-KEY | ![]() |


