1-1747820-2

Heilind Number:AMP1-1747820-2
Manufacturer:TE Connectivity
Manufacturer Number:1-1747820-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

DYNAMIC D5300 TAB HSG 4P/XX

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1747820-2
Series:Dynamic 5000 Series
Connector Type:Housing
Gender:Plug
Housing Material:Polyester - GF
Number of Contacts:4
Number of Rows:2
Pitch:10.16 mm, .399 in
Contact Type:Tab
Row Spacing:10.16 mm, .399 in
Number of Positions:4
Housing Color:Black
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power
Connector and Contact Terminate To:Wire & Cable
Product:Rectangular Connector Housings
Standards Met:UL 94V-0 UL
SKU:AMP1-1747820-2

Detailed Description

Experience seamless connectivity with the DYNAMIC D5300 TAB HSG 4P/XX housing, part of the cutting-edge Dynamic 5000 Series. Designed for optimal performance, this UL 94V-0 compliant plug connector features a durable polyester - GF construction in sleek black. With four contacts arranged in two rows and a 10.16mm pitch, it ensures reliable power transmission in demanding environments. Suitable for wire and cable termination, it operates flawlessly in a wide temperature range from -55 to 105°C. Elevate your connectivity solutions with this essential component.