1-1747822-2

Heilind Number:AMP1-1747822-2
Manufacturer:TE Connectivity
Manufacturer Number:1-1747822-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

DYNAMIC D5300 REC HSG 4P/XX PM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1747822-2
Series:Dynamic 5000 Series
Connector Type:Housing
Gender:Receptacle
Housing Material:Polyester - GF
Number of Contacts:4
Number of Rows:2
Pitch:10.16 mm, .399 in
Contact Type:Socket
Row Spacing:10.16 mm, .399 in
Number of Positions:4
Housing Color:Black
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power
Connector and Contact Terminate To:Wire & Cable
Product:Rectangular Connector Housings
Standards Met:UL 94V-0 UL
SKU:AMP1-1747822-2

Detailed Description

Enhance your power connections with the DYNAMIC D5300 REC HSG 4P/XX PM housing. Part of the Dynamic 5000 Series, this UL 94V-0 compliant receptacle housing is designed for robust performance. Constructed from durable polyester with glass fiber, it ensures reliability in demanding environments. Featuring 4 socket contacts arranged in 2 rows with a 10.16mm pitch, it's ideal for power applications. The black housing can withstand temperatures ranging from -55 to 105°C (-67 to 221°F), making it suitable for a variety of settings. With RoHS compliance and termination options for wire and cable, this rectangular connector housing is a versatile solution for your connectivity needs.