| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1747821-3 |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | Polyester - GF |
| Number of Rows: | 1 |
| Pitch: | 10.16 mm, .399 in |
| Contact Type: | Socket |
| Number of Positions: | 3 |
| Housing Color: | Black |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power |
| Connector and Contact Terminate To: | Wire & Cable |
| Product: | Rectangular Connector Housings |
| SKU: | AMP1-1747821-3 |
1-1747821-3
| Heilind Number: | AMP1-1747821-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1747821-3 |
| Datasheet: | Agency Approval Document (TUV Certificate) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your power connections with the DYNAMIC D5300 REC HSG 3P/X PM Housing. Crafted from durable polyester with glass fiber reinforcement, this receptacle housing in sleek black offers reliable performance in a single-row design. Featuring a 10.16 mm pitch, it accommodates three socket contacts for secure wire and cable termination. With an impressive operating temperature range of -55 to 105°C (-67 to 221°F), it ensures stability in various environments. This RoHS-compliant housing is ideal for heavy-duty power applications, making it a crucial component for your connector setup. Elevate your power systems with this essential rectangular connector housing.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1747819-3 | ![]() |


