1-175102-1

Heilind Number:AMP1-175102-1
Manufacturer:TE Connectivity
Manufacturer Number:1-175102-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

AMP CT CRIMP REC CONTACT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-175102-1
Series:AMP CT
Amperage:4 A
Gender:Female
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Contact Material:Phosphor Bronze
Voltage:125 V AC, 125 V DC
Contact Type:Socket
Package Quantity:20000
Insulation Resistance:1000 MΩ
GPL:398
Packaging:Reel
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Signal
Contact Mating Area Plating:Pre-Tin
Contact Mating Area Plating Thickness:.8 µm
Sealable:No
GPL Description:Data and Devices
Connector and Contact Terminate To:Wire & Cable
Product Code:0656
Wire Size:.12 - .4 mm², 26 - 22 AWG
Connector System:Wire to Board, Wire to Wire
ECCN:EAR99
Contact Shape:Rectangle
Wire Insulation Support:With
Accepts Wire Insulation Diameter:.043 - .059 in, 1.1 - 1.5 mm
Compatible Wire / Cable Type:Discrete Wire
Wire Contact Termination Area Plating Material:Pre-Tin
Wire Contact Termination Area Plating Thickness:.8 µm
Part Aliases:1-0175102-1 1-175102-1
SKU:AMP1-175102-1

Detailed Description

Easily crimp and secure AMP CT female contacts for reliable signal connections with this AMP CT CRIMP REC CONTACT. Designed for cable mount (free-hanging) applications, these contacts feature phosphor bronze construction with pre-tin plating for efficient conductivity. With a current rating of 4 A and a voltage tolerance of 125 V AC/DC, they ensure optimal performance in various circuit applications. Operating temperature ranges from -40 to 105°C (-40 to 221°F), making them suitable for diverse environments. Each package contains 20,000 contacts, ideal for high-volume assembly projects. RoHS compliant and with a GPL code of 398, these contacts meet global standards for quality and environmental responsibility. Trust in their rectangular contact shape and wire insulation support for seamless integration in wire-to-wire and wire-to-board configurations. Compatible with 26-22 AWG wires, with insulation diameters ranging from 1.1 to 1.5 mm, they offer versatility in connectivity solutions. Whether for data and devices or other applications, these contacts guarantee secure and durable connections in your projects.