| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-175102-1 |
| Series: | AMP CT |
| Gender: | Female |
| Termination Method: | Crimp |
| Contact Material: | Phosphor Bronze |
| Voltage: | 125 V AC, 125 V DC |
| Contact Type: | Socket |
| Insulation Resistance: | 1000 MΩ |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Pre-Tin |
| Contact Mating Area Plating Thickness: | .8 µm |
| Sealable: | No |
| Connector and Contact Terminate To: | Wire & Cable |
| Wire Size: | .12 - .4 mm², 26 - 22 AWG |
| Connector System: | Wire to Board, Wire to Wire |
| Contact Shape: | Rectangle |
| Wire Insulation Support: | With |
| Compatible Wire / Cable Type: | Discrete Wire |
| Wire Contact Termination Area Plating Material: | Pre-Tin |
| Wire Contact Termination Area Plating Thickness: | .8 µm |
| Part Aliases: | 1-0175102-1 1-175102-1 |
| SKU: | AMP1-175102-1.P |
1-175102-1
Specifications
Detailed Description
Elevate your connectivity with the AMP CT CRIMP REC CONTACT. Designed for precision and efficiency, this female contact boasts Phosphor Bronze construction for reliable performance. With a crimp termination method, it ensures secure connections for signal applications. Operating at 125 V AC and DC, it meets high voltage demands with ease. The pre-tin plating on the contact mating area guarantees seamless wire attachment, supporting wire sizes from 26 to 22 AWG. RoHS compliant and featuring a rectangular shape with insulation support, it's a versatile component for Wire to Wire and Wire to Board setups in various industries. With a package quantity of 20,000, it's ideal for bulk installations, offering quality and durability in every connection.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 320741 | TERMINAL,SOLIS R 2 7/16 | ![]() |
| TE Connectivity 770849-2 | 02P SL156 HSG W/LCK RMP & TABS | ![]() |


