| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 320741 |
| Connector Type: | Ring Tongue |
| Stud Size: | 7/16 |
| Orientation: | Straight |
| Operating Temperature Range: | 170 °C, 338 °F |
| Wire Size: | 26.7 - 42.4 mm², 2 AWG, 52600 - 83700 CMA |
| Barrel Type: | Closed |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP320741 |
320741
Specifications
Detailed Description
Equip your electrical connections with precision and reliability using this TERMINAL for SOLIS R applications. Crafted for seamless integration, this Ring Tongue connector features a stud size of 7/16, ensuring a secure fit. With a straight orientation and a high operating temperature range of 170°C (338°F), it guarantees performance in demanding environments. Designed for 2 AWG wire, it accommodates a wide range of wire sizes, from 26.7 to 42.4 mm² (52600 to 83700 CMA). The closed barrel construction enhances durability, while the straight terminal angle facilitates easy installation. Meeting RoHS compliance standards, it's a sustainable choice for your projects. Ideal for various applications, including Crimp Ring, Spade, Fork & Hook Terminals, this terminal is a vital component in ensuring efficient electrical connectivity. Upgrade your systems with this high-quality solution from our Rings & Spades product line.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-66400-0 | III+ PIN,24-20,TIN,LP | ![]() |
| TE Connectivity 174354-2 | 070 ECONOSEAL MARK-2 CAP 2P | ![]() |
| TE Connectivity 206305-1 | CPC PLUG ASSEMBLY SIZE 23-37 | ![]() |
| TE Connectivity 282087-1 | AMP SUPERSEAL 1.5 SERIES 3P PL | ![]() |
| TE Connectivity 31811 | TERMINAL,SOLIS R 4 1/4 | ![]() |
| TE Connectivity 320383 | TERMINAL,SOLIS R 2 1/4 | ![]() |
| TE Connectivity 322870 | TERMINAL,SOLIS R 2 5/16 | ![]() |
| TE Connectivity 327175 | TERMINAL,SOLIS R 4 1/2 | ![]() |
| TE Connectivity 33115 | TERMINAL,SOLIS R 4 5/16 | ![]() |
| TE Connectivity 33461 | TERMINAL,SOLIS R 8 1/4 | ![]() |
| TE Connectivity 33462 | TERMINAL,SOLIS R 8 5/16 | ![]() |
| TE Connectivity 33466 | TERMINAL,SOLIS R 6 5/16 | ![]() |
| TE Connectivity 33467 | TERMINAL,SOLIS R 6 3/8 | ![]() |
| TE Connectivity 36922 | TERMINAL,SOLIS R 2/0 5/16 | ![]() |
| TE Connectivity 36934 | BODY SOLIS RING 4/0 1/2 | ![]() |
| TE Connectivity 5205207-1 | HD RECPT ASSY SIZE 3 | ![]() |
| TE Connectivity 748364-1 | 15 HD22 CRIMP SNAP PLUG | ![]() |
Application Tooling
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/24/2022 | P-22-022863 - New specification. TE has removed all Class 2 MIL-SPEC references from product labels and literature for the products listed in this PCN( affected products ).Any affected products shipped on or after April 13th,2022 must not be used for applications that specifically require NAVAIR Class 2 qualified product until further notice.The affected products still meet the performance specifications of AS7928 and can continue to be used in commercial applications that do not require NAVAIR Class 2 qualified product.TE Class 1 products remain active on the NAVAIR Class 1 QPL and can continue being used for applications requiring NAVAIR Class 1 qualified product.TE AS7928 Class 2 products were removed from QPL-7928(Class 2) Supplemental Information Sheets for Qualified Products Lists(QPLs), effective April 13, 2022.Since Class 2 parts must be ordered by the manufacturer s standard part number, TE standard package labels indicated both the commercial(standard TE) part number and the applicable MIL-SPEC reference(s). | Download | |||
| 06/04/2022 | P-22-022863 - New specification. TE has removed all Class 2 MIL-SPEC references from product labels and literature for the products listed in this PCN( affected products ).Any affected products shipped on or after April 13th,2022 must not be used for applications that specifically require NAVAIR Class 2 qualified product until further notice.The affected products still meet the performance specifications of AS7928 and can continue to be used in commercial applications that do not require NAVAIR Class 2 qualified product.TE Class 1 products remain active on the NAVAIR Class 1 QPL and can continue being used for applications requiring NAVAIR Class 1 qualified product.TE AS7928 Class 2 products were removed from QPL-7928(Class 2) Supplemental Information Sheets for Qualified Products Lists(QPLs), effective April 13, 2022.Since Class 2 parts must be ordered by the manufacturer s standard part number, TE standard package labels indicated both the commercial(standard TE) part number and the applicable MIL-SPEC reference(s). | Download | |||


