| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-175195-2 |
| Series: | Dynamic 3000 Series |
| Amperage: | 10 A |
| Mount Type: | Board Mount, Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Overall Length: | 17.8 mm, .7 in |
| Pitch: | .2 in, 5.08 mm |
| Voltage: | 250 V AC, 250 V DC, 600 V AC, 600 V DC |
| Contact Type: | Socket |
| Package Quantity: | 3500 |
| Cable Type: | Discrete Wire, Stranded |
| GPL: | 440 |
| Packaging: | Reel |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 15 µin, .38 µm |
| Contact Underplating Material: | Nickel |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 0639 |
| Wire Size: | 20 - 24 AWG, .2 - .6 mm² |
| Contact Transmits: | Power, Signal |
| Connector System: | Wire to Wire |
| ECCN: | EAR99 |
| Contact Underplating Thickness: | 1.3 µm, 51.18 µin |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .047 - .102 in, 1.2 - 2.6 mm |
| Contact Retention: | With |
| Contact Retention Type: | Locking Lance |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Wire Range Mark: | M |
| High Current: | Yes |
| Part Aliases: | 1-175195-2 |
| SKU: | AMP1-175195-2 |
1-175195-2
Specifications
Detailed Description
Illuminate your connections with the Dynamic D-3 REC CONT/M AU 0.38, a versatile component from the Dynamic 3000 Series. This robust socket contact, featuring a gold-plated copper alloy construction, ensures reliable performance in power and signal applications. With a 10 A amperage rating and compatibility with 20-24 AWG wire, it offers flexibility for various setups. The crimp termination method and locking lance contact retention provide secure attachment, while its resilience to extreme temperatures (-55 to 105°C) makes it suitable for industrial use. Compliant with RoHS regulations, this contact is designed for efficiency and longevity in wire-to-wire connector systems. Explore its potential in your next project.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2151080-1 | TE Connectivity 1-175195-2 Application Tooling | ![]() |
| TE Connectivity 2151080-2 | TE Connectivity 1-175195-2 Application Tooling | ![]() |
| TE Connectivity 234168-1 | TE Connectivity 1-175195-2 Application Tooling | ![]() |
| TE Connectivity 7-2151080-7 | TE Connectivity 1-175195-2 Application Tooling | ![]() |
| TE Connectivity 90683-2 | TE Connectivity 1-175195-2 Application Tooling | ![]() |
| TE Connectivity 91559-1 | TE Connectivity 1-175195-2 Application Tooling | ![]() |
| TE Connectivity 2305570-1 | TE Connectivity 1-175195-2 Application Tooling | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/30/2022 | PCN-22-023355 - Dual Sourcing. Affecting customers purchasing from Brazil only. Adding TE Japan for alternative manufacturing source. PN is currently in series production at that location. | Download | |||
| 12/03/2018 | P-18-015948 - Manufacturing Location Change. Following Part Numbers will be transferred to TE Suzhou Plant (TECC). TE will prepare enough stock based on historic volume consumption to support our valued customers demand during the plant transition. If any case of further questions or concerns about this transfer, please contact your TE Connectivity Sales Engineer. Please refer to the attached document about the start date of Mass-Production at TECC and the current location of each product. | Download | |||
| 11/18/2013 | P-13-009411 - Manufacturing location change. | Download | |||


