| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-175216-5 |
| Series: | Dynamic 3000 Series |
| Amperage: | 15 A |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Contact Plating: | Tin |
| Overall Length: | 17.8 mm, .7 in |
| Voltage: | 250 V AC, 250 V DC, 600 V AC, 600 V DC |
| Contact Type: | Socket |
| Package Quantity: | 1000 |
| Cable Type: | Discrete Wire, Stranded |
| GPL: | 440 |
| Packaging: | Bag |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Contact Mating Area Plating: | Tin |
| Contact Underplating Material: | Nickel |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 0639 |
| Wire Size: | .08 - .24 mm², 28 - 24 AWG |
| Contact Transmits: | Power, Signal |
| Connector System: | Wire to Wire |
| Contact Termination Plating: | Tin |
| ECCN: | EAR99 |
| Contact Mating Area Plating Finish: | Bright |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .031 - .055 in, .8 - 1.4 mm |
| Contact Retention: | With |
| Contact Retention Type: | Locking Lance |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Contact Termination Area Plating Finish: | Bright |
| Wire Range Mark: | S |
| High Current: | Yes |
| Part Aliases: | 1-175216-5 |
| SKU: | AMP1-175216-5 |
1-175216-5
Specifications
Detailed Description
Elevate your connectivity with the Dynamic 3000 Series Dynamic Rec Contact S L/P. This high-performance socket contact, designed for wire-to-wire applications, ensures reliable power and signal transmission. With a durable copper alloy construction and tin plating, it offers enhanced conductivity and corrosion resistance. Its crimp termination method and locking lance contact retention make installation secure and hassle-free. Operating flawlessly in a wide temperature range, from -55 to 105°C (-67 to 221°F), this contact is ideal for industrial use. RoHS compliant and boasting a bright finish, it meets high standards of quality and environmental responsibility. Upgrade your connectors with this essential component for efficient and dependable performance.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 234168-1 | TE Connectivity 1-175216-5 Application Tooling | ![]() |
| TE Connectivity 91565-1 | TE Connectivity 1-175216-5 Application Tooling | ![]() |
| TE Connectivity 90682-2 | TE Connectivity 1-175216-5 Application Tooling | ![]() |
| TE Connectivity 2381453-1 | TE Connectivity 1-175216-5 Application Tooling | ![]() |


