| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-175218-3 |
| Series: | Dynamic 3000 Series |
| Amperage: | 15 A |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Overall Length: | 17.8 mm, .7 in |
| Voltage: | 250 V AC, 250 V DC, 600 V AC, 600 V DC |
| Contact Type: | Socket |
| Package Quantity: | 1000 |
| Cable Type: | Discrete Wire, Stranded |
| GPL: | 440 |
| Packaging: | Bag/Box |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 29.92 µin, .76 µm |
| Contact Underplating Material: | Nickel |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 0639 |
| Wire Size: | 16 - 20 AWG, .5 - 1.42 mm² |
| Contact Transmits: | Power, Signal |
| Connector System: | Wire to Wire |
| ECCN: | EAR99 |
| Contact Underplating Thickness: | 1.3 µm, 51.18 µin |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .071 - .11 in, 1.8 - 2.8 mm |
| Contact Retention: | With |
| Contact Retention Type: | Locking Lance |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Wire Range Mark: | L |
| High Current: | Yes |
| Part Aliases: | 1-175218-3 |
| SKU: | AMP1-175218-3 |
1-175218-3
Specifications
Detailed Description
Experience seamless connectivity with our Dynamic 3000 Series DYNAMIC REC CONTACT L L/P. Designed for superior performance, this contact boasts a 15 A amperage and gold plating for reliable power transmission. With a crimp termination method and socket contact type, it ensures secure and efficient connections. Operating at temperatures ranging from -55 to 105 °C, it is suitable for industrial applications. This contact, suitable for wire sizes 16-20 AWG, is RoHS compliant, meeting environmental standards. Trust in its high-quality construction for your wire-to-wire connector needs.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2255147-1 | TE Connectivity 1-175218-3 Application Tooling | ![]() |
| TE Connectivity 234168-1 | TE Connectivity 1-175218-3 Application Tooling | ![]() |
| TE Connectivity 90684-1 | TE Connectivity 1-175218-3 Application Tooling | ![]() |
| TE Connectivity 90684-2 | TE Connectivity 1-175218-3 Application Tooling | ![]() |
| TE Connectivity 91558-1 | TE Connectivity 1-175218-3 Application Tooling | ![]() |
| TE Connectivity 58571-1 | TE Connectivity 1-175218-3 Application Tooling | ![]() |


