| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1761183-3 |
| Gender: | Receptacle |
| Housing Material: | Polyester - GF |
| Mount Type: | Board Mount |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | .05 in, 1.27 mm |
| Keying: | A |
| Number of Conductors: | 8 |
| Contact Amperage: | 1.5 A |
| Number of Positions: | 8 |
| Housing Color: | Black |
| GPL: | 340 |
| Shield Material: | Brass |
| Shield Plating Material: | Tin over Nickel |
| Operating Temperature Range: | -20 - 80 °C, -4 - 176 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 50 µin |
| PCB Retention: | With |
| PCB Retention Type: | Mounting Hole |
| Grounding Options: | Panel Ground |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 1001 |
| Connector System: | Cable-to-Board |
| Housing Entry Style: | Top |
| Receptacle Configuration: | Standard |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-1761183-3 |
| SKU: | AMP1-1761183-3 |
1-1761183-3
Specifications
Detailed Description
Enhance connectivity with this UL 94V-0 compliant RJ connector, featuring a high-performance design for signal transmission. Crafted with durable Polyester - GF housing and Phosphor Bronze contacts plated in gold, it ensures reliable data transfer in various environments. With a pitch of 1.27mm (.05 in) and eight positions, it offers seamless integration onto boards. The black housing with brass shield provides robust protection, while the Tin over Nickel shield plating enhances durability. Operating within a wide temperature range of -20 to 80 °C (-4 to 176 °F), this connector is ideal for demanding applications. Its cable-to-board configuration and top entry style facilitate easy installation, making it a versatile choice for data and device connectivity needs. RoHS compliant, it meets environmental standards without compromising performance. Trust in this RJ connector for efficient and secure connections in your projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 3-1761183-3 | ![]() | |
| TE Connectivity 5-1761183-3 | ![]() |


