| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1761186-1 |
| Gender: | Receptacle |
| Housing Material: | Polyester - GF |
| Mount Type: | Board Mount |
| Contact Material: | Phosphor Bronze |
| Pitch: | .05 in, 1.27 mm |
| Keying: | A |
| Number of Conductors: | 4 |
| Contact Amperage: | 1.5 A |
| Number of Positions: | 4 |
| Housing Color: | Black |
| GPL: | 340 |
| Shield Material: | Brass |
| Shield Plating Material: | Tin over Nickel |
| Operating Temperature Range: | -20 - 80 °C, -4 - 176 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 50 µin |
| PCB Retention: | With |
| PCB Retention Type: | Mounting Hole |
| Grounding Options: | Panel Ground |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 1002 |
| Connector System: | Cable-to-Board |
| Housing Entry Style: | Side |
| Receptacle Configuration: | Offset Flange |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-1761186-1 |
| SKU: | AMP1-1761186-1 |
1-1761186-1
Specifications
Detailed Description
Enhance your connectivity with this high-performance RJ connector, designed for seamless board mounting in electronic devices. Constructed with durable Polyester-GF housing, it ensures reliability in various operating environments. Featuring a 1.27mm pitch and 4 conductors, this receptacle is ideal for signal circuit applications. The black housing color and sleek offset flange configuration add a professional touch to your assembly. With UL 94V-0 flammability standard compliance and a wide operating temperature range of -20 to 80°C (-4 to 176°F), it guarantees safety and functionality. The gold-plated contact mating area with 50µin thickness offers optimal conductivity. Complete with brass shield and tin over nickel plating, it provides efficient grounding and signal protection. RoHS compliant and suitable for cable-to-board connections, this RJ connector is a versatile solution for data and device connectivity needs. Upgrade your setup with this essential component for seamless communication.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 5-1761186-1 | ![]() |


