1-1761187-1

Heilind Number:AMP1-1761187-1
Manufacturer:TE Connectivity
Manufacturer Number:1-1761187-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

4 SDL FLAT PLUG ASSY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1761187-1
Gender:Plug
Housing Material:Polycarbonate - GF
Mount Type:Cable Mount (Free-Hanging)
Contact Material:Copper Alloy
Pitch:.05 in, 1.27 mm
Keying:A
Cable Type:Flat
Number of Conductors:4
Contact Amperage:1.5 A
Number of Positions:4
Housing Color:Smoke Gray
GPL:340
Shield Material:Brass
Shield Plating Material:Tin over Nickel
Operating Temperature Range:-20 - 80 °C, -4 - 176 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:50 µin
PCB Retention:Without
GPL Description:Data and Devices
Connector and Contact Terminate To:Wire & Cable
Product Code:1003
Wire Size:.081 mm², .08 - .09 mm², .129 mm², .12 - .15 mm², 26 AWG, 28 AWG
Connector System:Cable-to-Board
Conductor Insulation Diameter:.038 in, .97 mm
Receptacle Configuration:Standard
Material Flammability Standard:UL 94V-2
Part Aliases:1-1761187-1
SKU:AMP1-1761187-1

Detailed Description

Enhance connectivity with our RJ Connector, designed for seamless cable-to-board integration in signal applications. Crafted with durable Polycarbonate housing in Smoke Gray, this connector ensures reliable performance in a wide operating temperature range from -20 to 80°C (-4 to 176°F). Featuring a Cable Mount (Free-Hanging) design with keying option A for easy installation, it accommodates flat cables with 4 conductors, ideal for data and device connections. The Copper Alloy contacts with Gold plating offer high conductivity, while UL 94V-2 rated materials guarantee safety. With shielded Brass construction and Tin over Nickel plating, signal integrity is maintained in various environments. RoHS compliant and suitable for 26-28 AWG wire sizes, this connector is a versatile solution for your networking needs.