| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1775099-3 |
| Series: | ATX Power |
| Connector Type: | Connector Assembly |
| Gender: | Receptacle |
| Housing Material: | Polyamide 9T |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Plating: | Tin |
| Pitch: | .165 in, 4.2 mm |
| Voltage: | 176 VDC, 250 V AC |
| Contact Type: | Socket |
| Row Spacing: | .16535 in, 4.2 mm |
| Package Quantity: | 80 |
| Contact Amperage: | 9 A |
| Number of Positions: | 24 |
| Housing Color: | Ivory |
| Mount Orientation: | Vertical |
| GPL: | 009 |
| Mating Retention Type: | Latch |
| Tail Length: | 3.2 mm |
| Packaging: | Box & Tray, Tray |
| Flange: | Without |
| Operating Temperature Range: | -13 - 185 °F, -25 - 85 °C |
| Circuit Application: | Power |
| Shielded: | No |
| PCB Retention: | With |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | 1.6 mm |
| Connector Height: | 12.8 mm |
| PCB Retention Type: | Boardlock |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Keyed |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 4422 |
| Number of Power Positions: | 24 |
| Preloaded: | Yes |
| Connector Length: | 51.5 mm |
| Connector System: | Wire to Board |
| Connector Product Type: | Connector |
| ECCN: | EAR99 |
| Connector Width: | 9.6 mm |
| Mating Retention: | With |
| PCB Mount Alignment: | With |
| Application Assembly Feature: | With |
| Termination Post Length: | 5.7 mm |
| Insertion Force: | Standard |
| Tail Plating Thickness: | 3.05 µm |
| Contact Retention: | With |
| Circuit Identification Feature: | Without |
| High Temperature Housing: | No |
| Number of Boardlocks: | 1 Left |
| Prewired: | No |
| Standards Met: | UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-1775099-3 |
| SKU: | AMP1-1775099-3 |
1-1775099-3
Specifications
Detailed Description
Power up your devices with our ATX Power Connector Assembly, featuring a 24-position receptacle for seamless board mount installation. UL-certified for quality assurance, this connector boasts a durable Polyamide 9T housing in ivory, with through-hole solder termination for secure attachment. With a contact rating of 9A at 250V AC or 176V DC, it ensures reliable power delivery. The connector, measuring 51.5mm in length and 9.6mm in width, is designed for vertical mount orientation and offers mating alignment with keyed retention. Ideal for power circuit applications, this connector is RoHS compliant, ensuring environmentally friendly operations. Upgrade your connectivity solutions with this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1775099-8 | ![]() |


