1-1776293-2

Heilind Number:AMP1-1776293-2
Manufacturer:TE Connectivity
Manufacturer Number:1-1776293-2
Datasheet:3DDrawing
ECAD Model:
3D Model

Description:

TSB23012DS=EUROPA TERM BLK,8MM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1776293-2
Color:Natural
Amperage:30 A
Housing Material:Polyamide 6
Number of Contacts:12
Number of Rows:1
Mount Type:Panel
Pitch:.315 in, 8 mm
Screw Size:M3
Package Quantity:50
Number of Levels:1
Number of Positions:12
GPL:A46
Packaging:Package
Mounting Ears:Without
GPL Description:Industrial
Product Code:E283
Wire Size:.12 - 3.3 mm², 26 - 12 AWG
Screw Material:Steel
Length:3.7 in
Screw Plating:Zinc Chromate
Terminal Plating:Brass
Terminal Plating:Tin
Mounting Insert:Without
Screw Plating Finish:Bright
Standards Met:UL 94V-2
Material Flammability Standard:UL 94V-2
Part Aliases:1-1776293-2
SKU:AMP1-1776293-2

Detailed Description

Upgrade your terminal block setup with the TSB23012DS Europa Terminal Block, designed for efficiency and reliability. This 8mm block, featuring a natural color and UL 94V-2 standards compliance, ensures safe and secure connectivity for your applications. With a 30A capacity and durable polyamide 6 housing, it guarantees high performance in industrial settings. Boasting 12 contacts in a single row, it offers ample connectivity options, while the M3 screw size and 26-12 AWG wire compatibility make installation a breeze. Crafted with brass terminals plated in tin and steel screws with zinc chromate plating, it guarantees longevity and corrosion resistance. RoHS compliant and suitable for lead-free solder processes, it's an eco-friendly choice for your projects. Perfect for panel mounting, this terminal block, with a pitch of 8mm (.315 in) and package quantity of 50, is ideal for bulk installations. Upgrade to the TSB23012DS for seamless and efficient connectivity solutions.