| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1776302-0 |
| Color: | Natural |
| Amperage: | 40 A |
| Housing Material: | Polyamide 6 |
| Number of Contacts: | 10 |
| Number of Rows: | 1 |
| Mount Type: | Panel |
| Pitch: | 12 mm, .472 in |
| Screw Size: | M3.5 |
| Package Quantity: | 100 |
| Number of Levels: | 1 |
| Number of Positions: | 10 |
| GPL: | A46 |
| Packaging: | Package |
| Mounting Ears: | Without |
| GPL Description: | Industrial |
| Product Code: | E283 |
| Wire Size: | 22 - 10 AWG, .3 - 6 mm² |
| Screw Material: | Steel |
| Length: | 115.5 mm, 4.547 in |
| Screw Plating: | Zinc Chromate |
| Terminal Plating: | Brass |
| Terminal Plating: | Tin |
| Mounting Insert: | Without |
| Screw Plating Finish: | Bright |
| Standards Met: | UL 94V-2 |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 1-1776302-0 |
| SKU: | AMP1-1776302-0 |
1-1776302-0
Specifications
Detailed Description
Introducing the TSB100010DS, a high-performance barrier terminal block designed for efficient electrical connections in industrial settings. With a rugged Polyamide 6 housing and UL 94V-2 material flammability standard compliance, this terminal block ensures reliable operation and safety. Featuring 10 contacts in a single row with a 12mm pitch, it accommodates wire sizes ranging from 22 to 10 AWG. The brass terminals with tin plating offer excellent conductivity, while the steel screws with zinc chromate plating provide secure fastening. Measuring 4.547 inches in length, this panel-mount terminal block is suitable for various applications. With RoHS compliance and a package quantity of 100, it is an ideal choice for your connectivity needs in industrial environments.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1776303-0 | ![]() |


