| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1776313-0 |
| Color: | Natural |
| Series: | TSB |
| Amperage: | 65 A |
| Housing Material: | Polyamide 6 |
| Number of Rows: | 1 |
| Mount Type: | Panel |
| Pitch: | 14.5 mm, .571 in |
| Voltage: | 600 V |
| Screw Size: | M3.5 |
| Package Quantity: | 20 |
| Number of Levels: | 1 |
| Number of Positions: | 10 |
| GPL: | A46 |
| Packaging: | Package |
| Mounting Ears: | Without |
| GPL Description: | Industrial |
| Product Code: | E283 |
| Wire Size: | 14 - 6 AWG, 2 - 14 mm² |
| Screw Material: | Steel |
| Length: | 5.58 in |
| Screw Plating: | Zinc Chromate |
| Terminal Plating: | Brass |
| Terminal Plating: | Tin |
| Mounting Insert: | Without |
| Screw Plating Finish: | Bright |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 1-1776313-0 |
| SKU: | AMP1-1776313-0 |
1-1776313-0
| Heilind Number: | AMP1-1776313-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1776313-0 |
| Datasheet: | 3D Drawing |
| ECAD Model: |
Specifications
Detailed Description
Upgrade your industrial setup with the EUROPA T-BL Terminal Block, boasting a 65A amperage and 600V voltage for efficient power distribution. Its durable Polyamide 6 housing ensures long-lasting performance, while the 14.5mm pitch and 10 positions offer ample connectivity options. With UL 94V-2 flammability standard compliance and brass terminals plated with tin, this terminal block guarantees both safety and reliability. Suitable for wire sizes ranging from 2-14mm², it accommodates various applications with ease. Each package includes 20 units, making it a convenient choice for your panel mounting needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1776315-0 | ![]() |


