| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1776313-2 |
| Color: | Natural |
| Series: | TSB |
| Amperage: | 65 A |
| Housing Material: | Polyamide 6 |
| Number of Rows: | 1 |
| Mount Type: | Panel |
| Pitch: | 14.5 mm, .571 in |
| Voltage: | 600 V |
| Screw Size: | M3.5 |
| Package Quantity: | 20 |
| Number of Levels: | 1 |
| Number of Positions: | 12 |
| GPL: | A46 |
| Packaging: | Package |
| Mounting Ears: | Without |
| GPL Description: | Industrial |
| Product Code: | E283 |
| Wire Size: | 14 - 6 AWG, 2 - 14 mm² |
| Screw Material: | Steel |
| Screw Plating: | Zinc Chromate |
| Terminal Plating: | Brass |
| Terminal Plating: | Tin |
| Mounting Insert: | Without |
| Screw Plating Finish: | Bright |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 1-1776313-2 |
| SKU: | AMP1-1776313-2 |
1-1776313-2
Specifications
Detailed Description
Introducing the TSB200012DS, a Euro-style T-BL terminal block designed for efficient power distribution. With a 14.5mm pitch and a single row layout, this natural-colored block is ideal for panel mounting applications. Its polyamide 6 housing ensures durability, while meeting UL 94V-2 flammability standards for safety. Rated for 65A at 600V, it accommodates wire sizes ranging from 2-14mm² (14-6 AWG) across its 12 positions. Featuring brass terminals with tin plating and M3.5 steel screws with zinc chromate plating, it guarantees reliable conductivity and corrosion resistance. Each package includes 20 units, making it a convenient solution for industrial settings. This product is RoHS compliant, further emphasizing its quality and environmental responsibility. Elevate your connectivity with the TSB200012DS.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1776315-2 | ![]() |


