1-178295-2

Heilind Number:AMP1-178295-2
Manufacturer:TE Connectivity
Manufacturer Number:1-178295-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

DYNAMIC S/ROW HDR 5P H ASSY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-178295-2
Series:Dynamic 3000 Series
Connector Type:Header
Gender:Plug
Housing Material:Polyester - GF
Number of Rows:1
Termination Method:Through Hole - Solder
Contact Plating:Gold
Pitch:.149 in
Voltage:250 V AC, 250 V DC
Contact Type:Tab
Strain Relief:No Strain Relief
Package Quantity:17
Lock Type:Latch
Contact Amperage:15 A
Number of Positions:5
Housing Color:Black
Mount Orientation:Right Angle
GPL:440
Mating Retention Type:Latch
Tail Length:.149 in, 3.8 mm
Packaging:Box & Tube, Tube
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Shielded:No
PCB Retention:With
PCB Thickness (Recommended):.063 in, 1.6 mm
Connector Height:.368 in, 9.35 mm
PCB Retention Type:Retention Leg
Sealable:No
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:0639
Preloaded:Yes
Contact Layout:Inline
Contact Transmits:Power, Signal (Data)
Connector Length:1.15 in, 29.24 mm
Connector System:Wire to Board
Rated Voltage:250 VAC, 250 VDC
CSA Agency Certification:LR7189
UL Agency Certification:E28476
Connector Product Type:Assembly, Connector
ECCN:EAR99
Contact Style:Right Angle
Connector Width:22.1 mm, .87 in
Mating Retention:With
PCB Mount Alignment:Without
Application Assembly Feature:Without
Header Type:Shrouded
Insertion Force:Standard
Tail Plating Thickness:2 µm, 78.74 µin
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
VDE Tested:No
Tail Plating:Tin
Multiple Contact Types:Without
Shunts/Shorting Bars:Without
Halogen Free:Yes
Standards Met:CSA UL
Material Flammability Standard:UL 94V-0
Part Aliases:1-178295-2
SKU:AMP1-178295-2

Detailed Description

Enhance your connectivity with our Dynamic 3000 Series Header Assembly, featuring a single row design for efficient signal transmission. This high-performance connector, meeting CSA and UL standards, is crafted with durable Polyester-GF housing and gold-plated contacts for reliable conductivity. With a pitch of .149 inches, it offers seamless integration into your circuit board. Operating at voltages up to 250 V AC/DC and carrying 15 A of current, it ensures robust power delivery. The right-angle mount orientation and latch lock mechanism provide secure and convenient installation. Designed for industrial use, it withstands extreme temperatures ranging from -55 to 105°C (-67 to 221°F), making it ideal for a wide range of applications. RoHS compliant and halogen-free, this connector prioritizes environmental sustainability without compromising on performance. Elevate your connectivity solutions with this essential component, perfect for wire-to-board connections in various electronic systems.