| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-178288-5 |
| Series: | Dynamic 3000 Series |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | Polyester - GF |
| Number of Contacts: | 5 |
| Number of Rows: | 1 |
| Pitch: | .15 in, 3.81 mm |
| Contact Type: | Socket |
| Number of Positions: | 5 |
| Housing Color: | Black |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power & Signal |
| Connector and Contact Terminate To: | Wire & Cable |
| Product: | Rectangular Connector Housings |
| Standards Met: | UL 94V-0 UL |
| SKU: | AMP1-178288-5 |
1-178288-5
Specifications
Detailed Description
Introducing the Dynamic 3000 Series Housing, a versatile component designed for power and signal applications. This receptacle, featuring UL 94V-0 and UL certifications, ensures top-notch safety and reliability. With 5 contacts in a single row, it offers efficient connectivity with a pitch of 3.81mm. The black polyester-GF housing can withstand a wide operating temperature range from -55 to 105°C (-67 to 221°F), making it suitable for diverse environments. Its socket contact type accommodates wire and cable terminations, providing flexibility in use. RoHS compliant and meticulously engineered, this housing is a dependable choice for heavy-duty power connectors and accessories. Elevate your connectivity solutions with this high-performance component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-104479-1 | SHORT POINT RECP CONT LP | ![]() |
| TE Connectivity 1-1318118-9 | DYNAMIC D-2100 REC HSG 20P | ![]() |
| TE Connectivity 1-1318119-3 | DYNAMIC D-2100 REC HSG 6P | ![]() |
| TE Connectivity 1-1318119-4 | DYNAMIC D-2100 REC HSG 8P | ![]() |
| TE Connectivity 1-175195-5 | DYNAMIC D-3 REC CONT/M PRE-TIN | ![]() |
| TE Connectivity 1-178128-3 | DYNAMIC 3200 REC HSG 3P SGL | ![]() |
| TE Connectivity 1-179554-3 | DYNAMIC D-3200 WTW TAB HSG 6P | ![]() |
| TE Connectivity 1318105-1 | DYNAMIC D-2000 REC CONT M | ![]() |
| TE Connectivity 1318985-2 | DYNAMIC D-5 REC CONT SS FORM A | ![]() |
| TE Connectivity 175195-2 | DYNAMIC D-3 REC CONT/M AU 0.38 | ![]() |
| TE Connectivity 178289-7 | DYNAMIC 3100 REC HSG 16P | ![]() |
| TE Connectivity PT07SE-18-5P | DYNAMIC D3100D TAB HSG PM 10P | ![]() |
| TE Connectivity 1971789-1 | CPA | ![]() |
| TE Connectivity 324044 | TERMINAL,T-N R 8 5/16 | ![]() |
| TE Connectivity 9-1971773-2 | PTL 1X2 PLUG HSG HIGH TEMP KEY A LGR | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/01/2021 | P-21-020965 - Add alternative material. Add alternative material for avoidance of urgent supply tightness risk. Product spec, customer drawing and UL file number(E28476) are not changed. | Download | |||
| 11/01/2019 | P-19-018100 - Manufacturing location change. Following Part Numbers e manufacturing plant will be consolidated into TECC. | Download | |||
| 06/18/2018 | P-17-015155 - Manufacturing location change. Following Part Numbers will be transferred from ZhuHai plant to TE Suzhou Plant. | Download | |||


