1-178295-5

Heilind Number:AMP1-178295-5
Manufacturer:TE Connectivity
Manufacturer Number:1-178295-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

3.81 DYNAMIC CAP H RT < 5P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-178295-5
Series:Dynamic 3000 Series
Connector Type:Header
Gender:Plug
Housing Material:Polyester - GF
Number of Rows:1
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Plating:Tin
Pitch:.149 in, 3.81 mm
Voltage:250 V AC, 250 V DC
Contact Type:Tab
Strain Relief:No Strain Relief
Package Quantity:17
Lock Type:Latch
Contact Amperage:15 A
Number of Positions:5
Housing Color:Black
Mount Orientation:Right Angle
GPL:440
Mating Retention Type:Latch
Tail Length:.149 in, 3.8 mm
Packaging:Box & Tube, Tube
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power & Signal
Shielded:No
PCB Retention:With
PCB Thickness (Recommended):.063 in, 1.6 mm
Connector Height:.368 in, 9.35 mm
PCB Retention Type:Retention Leg
Sealable:No
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:0639
Preloaded:Yes
Contact Layout:Inline
Contact Transmits:Power, Signal (Data)
Connector Length:1.15 in, 29.24 mm
Connector System:Wire to Board
Rated Voltage:250 VAC, 250 VDC
CSA Agency Certification:LR7189
UL Agency Certification:E28476
Connector Product Type:Connector
ECCN:EAR99
Contact Style:Right Angle
Connector Width:22.1 mm, .87 in
Mating Retention:With
PCB Mount Alignment:Without
Application Assembly Feature:Without
Header Type:Shrouded
Insertion Force:Standard
Tail Plating Thickness:2 µm, 78.74 µin
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
VDE Tested:No
Tail Plating:Tin
Multiple Contact Types:Without
Shunts/Shorting Bars:Without
Halogen Free:Yes
Standards Met:CSA UL
Material Flammability Standard:UL 94V-0
Part Aliases:1-178295-5
SKU:AMP1-178295-5

Detailed Description

Enhance your power and signal connections with the Dynamic 3000 Series Header connector. Designed for board mount applications, this plug connector features a single row with five positions, each capable of transmitting up to 15A of current. With a pitch of 3.81mm and right-angle mount orientation, it offers efficient PCB integration. Its durable polyester housing in black, UL 94V-0 rated for flammability, ensures reliability in industrial environments. The termination method is through-hole soldering, with a tail length of 3.8mm for secure attachment. Meeting CSA and UL standards, it guarantees quality and safety compliance. Operating temperature ranges from -55 to 105°C, making it suitable for a variety of conditions. The connector is ideal for wire-to-board applications, with mating alignment and retention features for easy assembly. RoHS compliant and halogen-free, it prioritizes environmental responsibility. Elevate your connectivity solutions with this versatile and dependable connector.